Memory
CAT25010ZI-T3
Description: EEPROM, 128X8, Serial, CMOS, PDSO8, GREEN, MO-187, MSOP-8

Overview of CAT25010ZI-T3 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT25010ZI-T3 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT25010ZI-T3 by Catalyst Semiconductor

CAT25010ZI-T3
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
5 MHz
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128X8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT25010ZI-T3
    Catalyst Semiconductor
    EEPROM, 128X8, Serial, CMOS, PDSO8, GREEN, MO-187, MSOP-8
    VS

Alternate Parts for CAT25010ZI-T3

This table gives cross-reference parts and alternative options found for CAT25010ZI-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25010ZI-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT25010ZI-REV-C 128X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MSOP-8 onsemi CAT25010ZI-T3 vs CAT25010ZI-REV-C
CAT25010ZA-REV-C EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 Catalyst Semiconductor CAT25010ZI-T3 vs CAT25010ZA-REV-C
CAT25010Z-REV-C EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 Catalyst Semiconductor CAT25010ZI-T3 vs CAT25010Z-REV-C
CAT25010ZE-T3 EEPROM, 128X8, Serial, CMOS, PDSO8, GREEN, MO-187, MSOP-8 Catalyst Semiconductor CAT25010ZI-T3 vs CAT25010ZE-T3
CAT25010ZI-T3D IC,SERIAL EEPROM,128X8,CMOS,TSSOP,8PIN,PLASTIC onsemi CAT25010ZI-T3 vs CAT25010ZI-T3D
CAT25010ZE-GT3 EEPROM, 128X8, Serial, CMOS, PDSO8, GREEN, MO-187, MSOP-8 Catalyst Semiconductor CAT25010ZI-T3 vs CAT25010ZE-GT3
CAT25010ZI 128X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 onsemi CAT25010ZI-T3 vs CAT25010ZI
CAT25010ZA-REV-C 128X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MSOP-8 onsemi CAT25010ZI-T3 vs CAT25010ZA-REV-C
CAT25010ZE-REV-B EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 Catalyst Semiconductor CAT25010ZI-T3 vs CAT25010ZE-REV-B
CAT25010ZA 128X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 onsemi CAT25010ZI-T3 vs CAT25010ZA
Part Number Description Manufacturer Compare
CAT25010YA-TE13REV-C EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 Catalyst Semiconductor CAT25010ZI-T3 vs CAT25010YA-TE13REV-C
CAT25010YA-GT3 EEPROM, 128X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT25010ZI-T3 vs CAT25010YA-GT3
CAT24C01BYE-TE13REV-A 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, TSSOP-8 Catalyst Semiconductor CAT25010ZI-T3 vs CAT24C01BYE-TE13REV-A
CAT25010GYE-REV-C EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 Catalyst Semiconductor CAT25010ZI-T3 vs CAT25010GYE-REV-C
CAT25010GZI-TE13REV-C EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 Catalyst Semiconductor CAT25010ZI-T3 vs CAT25010GZI-TE13REV-C
CAT25010GZI-REV-C EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 Catalyst Semiconductor CAT25010ZI-T3 vs CAT25010GZI-REV-C
CAT25010SE-TE13 EEPROM, 128X8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT25010ZI-T3 vs CAT25010SE-TE13
59C11I/SN 128 X 8 4-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc CAT25010ZI-T3 vs 59C11I/SN
CAT25010YI EEPROM, 128X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 Catalyst Semiconductor CAT25010ZI-T3 vs CAT25010YI
CAT24C01BR-REV-A 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, MSOP-8 Catalyst Semiconductor CAT25010ZI-T3 vs CAT24C01BR-REV-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT25010ZI-T3 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT25010ZI-T3 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT25010ZI-T3 would you like to use for your alert(s)?
  • Please alert me when CAT25010ZI-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT25010ZI-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT25010ZI-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT25010ZI-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT25010ZI-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT25010ZI-T3 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: