Part Details for CAT25010ZE-REV-C by Catalyst Semiconductor
Overview of CAT25010ZE-REV-C by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADDI7004BBBCZ | Analog Devices | 76LD CSP_BGA REV B | |
ADDI7004BBBCZRL | Analog Devices | 76LD CSP_BGA REV B | |
ADP195ACBZ-R7 | Analog Devices | 600mA Load Switch Rev Current |
Part Details for CAT25010ZE-REV-C
CAT25010ZE-REV-C CAD Models
CAT25010ZE-REV-C Part Data Attributes
|
CAT25010ZE-REV-C
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT25010ZE-REV-C
Catalyst Semiconductor
EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | MSOP | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT25010ZE-REV-C
This table gives cross-reference parts and alternative options found for CAT25010ZE-REV-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25010ZE-REV-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25010ZI-GT3D | IC IC,SERIAL EEPROM,128X8,CMOS,TSSOP,8PIN,PLASTIC, Programmable ROM | onsemi | CAT25010ZE-REV-C vs CAT25010ZI-GT3D |
CAT25010Z-TE13 | EEPROM, 128X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 | Catalyst Semiconductor | CAT25010ZE-REV-C vs CAT25010Z-TE13 |
CAT25010ZE-TE13 | IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, MSOP-8, Programmable ROM | onsemi | CAT25010ZE-REV-C vs CAT25010ZE-TE13 |
CAT25010ZE-REV-B | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | Catalyst Semiconductor | CAT25010ZE-REV-C vs CAT25010ZE-REV-B |
CAT25010ZA | EEPROM, 128X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 | Catalyst Semiconductor | CAT25010ZE-REV-C vs CAT25010ZA |
CAT25010ZA | 128X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 | onsemi | CAT25010ZE-REV-C vs CAT25010ZA |
CAT25010ZET | 128X8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-187, CASE 846AD-01, MSOP-8 | onsemi | CAT25010ZE-REV-C vs CAT25010ZET |
CAT25010ZE-T3 | EEPROM, 128X8, Serial, CMOS, PDSO8, GREEN, MO-187, MSOP-8 | Catalyst Semiconductor | CAT25010ZE-REV-C vs CAT25010ZE-T3 |
CAT25010ZA-REV-C | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | Catalyst Semiconductor | CAT25010ZE-REV-C vs CAT25010ZA-REV-C |
CAT25010Z-TE13REV-C | 128X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MSOP-8 | onsemi | CAT25010ZE-REV-C vs CAT25010Z-TE13REV-C |