Part Details for CAT25010GV-REV-C by Catalyst Semiconductor
Overview of CAT25010GV-REV-C by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4546BVHX/NOPB | Texas Instruments | AC ''97 Rev 2.1 Codec with Sample Rate Conversion and National 3D Sound 48-LQFP -40 to 85 | |
TPS25810RVCT | Texas Instruments | USB Type-C Rev 1.2 DFP Controller and Power Switch With Load Detection 20-WQFN -40 to 125 | |
TPS25810TWRVCRQ1 | Texas Instruments | Automotive USB Type-C Rev 1.2 DFP Controller and Power Switch With Load Detection 20-WQFN -40 to 105 |
Part Details for CAT25010GV-REV-C
CAT25010GV-REV-C CAD Models
CAT25010GV-REV-C Part Data Attributes
|
CAT25010GV-REV-C
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT25010GV-REV-C
Catalyst Semiconductor
EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT25010GV-REV-C
This table gives cross-reference parts and alternative options found for CAT25010GV-REV-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25010GV-REV-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT25010VE-TE13REV-C | onsemi | Check for Price | 128X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8 | CAT25010GV-REV-C vs CAT25010VE-TE13REV-C |
CAT25010VA-T3 | Catalyst Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | CAT25010GV-REV-C vs CAT25010VA-T3 |
CAT25010VE-T3 | onsemi | Check for Price | 128X8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | CAT25010GV-REV-C vs CAT25010VE-T3 |
CAT25010V-REV-B | Catalyst Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | CAT25010GV-REV-C vs CAT25010V-REV-B |
CAT25010VET | onsemi | Check for Price | 128X8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, CASE 751BD-01, SOIC-8 | CAT25010GV-REV-C vs CAT25010VET |
CAT25010VA | onsemi | Check for Price | 128X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | CAT25010GV-REV-C vs CAT25010VA |
CAT25010VI-TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | CAT25010GV-REV-C vs CAT25010VI-TE13 |
CAT25010VI-REV-B | Catalyst Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | CAT25010GV-REV-C vs CAT25010VI-REV-B |
CAT25010GV-REV-C | onsemi | Check for Price | 128X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8 | CAT25010GV-REV-C vs CAT25010GV-REV-C |
CAT25010VI-T3 | Catalyst Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | CAT25010GV-REV-C vs CAT25010VI-T3 |