Part Details for CAT25-182JALF by Bourns Inc
Overview of CAT25-182JALF by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT25-182JALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K0262
|
Newark | Resistor Network, ruthenium Oxide,1.8Kohms,25Wv,5+/-% Tol,-200,200Ppm-Tc,1608-Case Rohs Compliant: Yes |Bourns CAT25-182JALF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CAT25-182JALF
|
Avnet Abacus | Resistor, Array, 1.8 kOhm, � 5%, 500 mW, 8 Resistors, Bussed, 1608 [4021 Metric], Concave, Surface Mount, Thick Film (Alt: CAT25-182JALF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CAT25-182JALF
CAT25-182JALF CAD Models
CAT25-182JALF Part Data Attributes
|
CAT25-182JALF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT25-182JALF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1608 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 1800 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.1 mm | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1800 Ω | |
Size Code | 1608 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CAT25-182JALF
This table gives cross-reference parts and alternative options found for CAT25-182JALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25-182JALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CND2A10YTTD182J | Array/Network Resistor, Bussed, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1608, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CAT25-182JALF vs CND2A10YTTD182J |
CND2A10YTBK182J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1800ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1608, | KOA Speer Electronics Inc | CAT25-182JALF vs CND2A10YTBK182J |
RAC40-8M-1.8K5% | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 0816, CHIP | SEI Stackpole Electronics Inc | CAT25-182JALF vs RAC40-8M-1.8K5% |
CND2A10YTE182J | Array/Network Resistor, Bussed, 0.063W, 1800ohm, 50V, 5% +/-Tol, 1608, | KOA Speer Electronics Inc | CAT25-182JALF vs CND2A10YTE182J |
CND2A10YTTE182J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CAT25-182JALF vs CND2A10YTTE182J |
RACF408M1.8K5%R | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAT25-182JALF vs RACF408M1.8K5%R |
CND2A10YLTE182J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1800ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1608, | KOA Speer Electronics Inc | CAT25-182JALF vs CND2A10YLTE182J |
BCN218SBI182J13 | Array/Network Resistor, Bussed, Ruthenium Oxide, 0.063W, 1800ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1608, | TT Electronics Resistors | CAT25-182JALF vs BCN218SBI182J13 |
RACF408MJT1K80 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1608, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAT25-182JALF vs RACF408MJT1K80 |