Part Details for CAT24WC66J-TE13REVC by Catalyst Semiconductor
Overview of CAT24WC66J-TE13REVC by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24WC66J-TE13REVC
CAT24WC66J-TE13REVC CAD Models
CAT24WC66J-TE13REVC Part Data Attributes
|
CAT24WC66J-TE13REVC
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24WC66J-TE13REVC
Catalyst Semiconductor
EEPROM, 8KX8, Serial, CMOS, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT24WC66J-TE13REVC
This table gives cross-reference parts and alternative options found for CAT24WC66J-TE13REVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24WC66J-TE13REVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24WC66WA-T3REVC | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24WC66J-TE13REVC vs CAT24WC66WA-T3REVC |
M24C64-WMN6GP | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | CAT24WC66J-TE13REVC vs M24C64-WMN6GP |
M24C64-WMN6T/C | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | CAT24WC66J-TE13REVC vs M24C64-WMN6T/C |
BR24A64FJ-WME2 | EEPROM, 8KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-J8 | ROHM Semiconductor | CAT24WC66J-TE13REVC vs BR24A64FJ-WME2 |
M24C64-WMN1T | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | CAT24WC66J-TE13REVC vs M24C64-WMN1T |
M24C64-WMN5TP | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | CAT24WC66J-TE13REVC vs M24C64-WMN5TP |
CAT24WC66WET2 | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN, BFR FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT24WC66J-TE13REVC vs CAT24WC66WET2 |
M24C64-WMN5G/C | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | CAT24WC66J-TE13REVC vs M24C64-WMN5G/C |
CAT24WC66JE-TE13REVC | EEPROM, 8KX8, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT24WC66J-TE13REVC vs CAT24WC66JE-TE13REVC |
CAT24WC66WI-GT2REVC | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24WC66J-TE13REVC vs CAT24WC66WI-GT2REVC |