Part Details for CAT24WC64PE-REV-D by Catalyst Semiconductor
Overview of CAT24WC64PE-REV-D by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24WC64PE-REV-D
CAT24WC64PE-REV-D CAD Models
CAT24WC64PE-REV-D Part Data Attributes
|
CAT24WC64PE-REV-D
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24WC64PE-REV-D
Catalyst Semiconductor
8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.59 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT24WC64PE-REV-D
This table gives cross-reference parts and alternative options found for CAT24WC64PE-REV-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24WC64PE-REV-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24WC64GLA-REVB | EEPROM, 8KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC64PE-REV-D vs CAT24WC64GLA-REVB |
CAT24WC64PI-REVB | EEPROM, 8KX8, Serial, CMOS, PDIP8, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC64PE-REV-D vs CAT24WC64PI-REVB |
CAT24WC64PE-REV-B | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC64PE-REV-D vs CAT24WC64PE-REV-B |
CAT24WC64PA-REVB | EEPROM, 8KX8, Serial, CMOS, PDIP8, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC64PE-REV-D vs CAT24WC64PA-REVB |
CAT24WC64GLA-REV-B | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC64PE-REV-D vs CAT24WC64GLA-REV-B |
CAT24WC64P-REV-B | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC64PE-REV-D vs CAT24WC64P-REV-B |
CAT24WC64LA-REVB | EEPROM, 8KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC64PE-REV-D vs CAT24WC64LA-REVB |
CAT24WC64PE-REVB | EEPROM, 8KX8, Serial, CMOS, PDIP8, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC64PE-REV-D vs CAT24WC64PE-REVB |
CAT24WC64PA-REVD | EEPROM, 8KX8, Serial, CMOS, PDIP8, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC64PE-REV-D vs CAT24WC64PA-REVD |
CAT24WC64L-REVD | EEPROM, 8KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC64PE-REV-D vs CAT24WC64L-REVD |