Part Details for CAT24WC64GW-TE13REVD by Catalyst Semiconductor
Overview of CAT24WC64GW-TE13REVD by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24WC64GW-TE13REVD
CAT24WC64GW-TE13REVD CAD Models
CAT24WC64GW-TE13REVD Part Data Attributes
|
CAT24WC64GW-TE13REVD
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24WC64GW-TE13REVD
Catalyst Semiconductor
EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT24WC64GW-TE13REVD
This table gives cross-reference parts and alternative options found for CAT24WC64GW-TE13REVD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24WC64GW-TE13REVD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24WC64JA-TE13REVB | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24WC64GW-TE13REVD vs CAT24WC64JA-TE13REVB |
CAT24WC64JE-TE13REVD | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24WC64GW-TE13REVD vs CAT24WC64JE-TE13REVD |
CAT24WC64WI-TE13REVD | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24WC64GW-TE13REVD vs CAT24WC64WI-TE13REVD |
CAT24WC64GWI-TE13REV-B | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Catalyst Semiconductor | CAT24WC64GW-TE13REVD vs CAT24WC64GWI-TE13REV-B |
CAT24WC64WI-REV-B | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Catalyst Semiconductor | CAT24WC64GW-TE13REVD vs CAT24WC64WI-REV-B |
CAT24WC64JE-REVB | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT24WC64GW-TE13REVD vs CAT24WC64JE-REVB |
CAT24WC64GWE-REV-D | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Catalyst Semiconductor | CAT24WC64GW-TE13REVD vs CAT24WC64GWE-REV-D |
CAT24WC64J-TE13REV-B | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT24WC64GW-TE13REVD vs CAT24WC64J-TE13REV-B |
CAT24WC64J-TE13REV-D | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT24WC64GW-TE13REVD vs CAT24WC64J-TE13REV-D |
CAT24WC64GWI-REV-D | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Catalyst Semiconductor | CAT24WC64GW-TE13REVD vs CAT24WC64GWI-REV-D |