Part Details for CAT24WC33L-REVD by Catalyst Semiconductor
Overview of CAT24WC33L-REVD by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24WC33L-REVD
CAT24WC33L-REVD CAD Models
CAT24WC33L-REVD Part Data Attributes
|
CAT24WC33L-REVD
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24WC33L-REVD
Catalyst Semiconductor
EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-012, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.59 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.57 mm | |
Serial Bus Type | I2C | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT24WC33L-REVD
This table gives cross-reference parts and alternative options found for CAT24WC33L-REVD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24WC33L-REVD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24WC33LI-REVD | EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-012, DIP-8 | Catalyst Semiconductor | CAT24WC33L-REVD vs CAT24WC33LI-REVD |
CAT24WC33PE-REVD | EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-012, DIP-8 | Catalyst Semiconductor | CAT24WC33L-REVD vs CAT24WC33PE-REVD |
CAT24WC33PA-REVD | EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-012, DIP-8 | Catalyst Semiconductor | CAT24WC33L-REVD vs CAT24WC33PA-REVD |
CAT24WC33LE-REVD | EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-012, DIP-8 | Catalyst Semiconductor | CAT24WC33L-REVD vs CAT24WC33LE-REVD |
CAT24WC33LA-REVB | EEPROM, 4KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24WC33L-REVD vs CAT24WC33LA-REVB |
CAT24WC33LA-REVD | EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-012, DIP-8 | Catalyst Semiconductor | CAT24WC33L-REVD vs CAT24WC33LA-REVD |
CAT24WC33LI-REVB | EEPROM, 4KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24WC33L-REVD vs CAT24WC33LI-REVB |
CAT24WC33PA-REVB | EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24WC33L-REVD vs CAT24WC33PA-REVB |
CAT24WC33P-REVB | EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24WC33L-REVD vs CAT24WC33P-REVB |