Part Details for CAT24WC32LI-REVB by Catalyst Semiconductor
Overview of CAT24WC32LI-REVB by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24WC32LI-REVB
CAT24WC32LI-REVB CAD Models
CAT24WC32LI-REVB Part Data Attributes
|
CAT24WC32LI-REVB
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24WC32LI-REVB
Catalyst Semiconductor
EEPROM, 4KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, MS-001, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.59 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT24WC32LI-REVB
This table gives cross-reference parts and alternative options found for CAT24WC32LI-REVB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24WC32LI-REVB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24WC32PI-REVB | EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC32LI-REVB vs CAT24WC32PI-REVB |
CAT24WC32PI-REVD | EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC32LI-REVB vs CAT24WC32PI-REVD |
CAT24WC32GLA-REVD | EEPROM, 4KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC32LI-REVB vs CAT24WC32GLA-REVD |
CAT24WC32LA-REVD | EEPROM, 4KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC32LI-REVB vs CAT24WC32LA-REVD |
CAT24WC32GLI-REV-B | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC32LI-REVB vs CAT24WC32GLI-REV-B |
CAT24WC32GLE-REV-B | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC32LI-REVB vs CAT24WC32GLE-REV-B |
CAT24WC32PE-REVB | EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC32LI-REVB vs CAT24WC32PE-REVB |
CAT24WC32LI-2.5 | EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24WC32LI-REVB vs CAT24WC32LI-2.5 |
CAT24WC32L-REVD | EEPROM, 4KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC32LI-REVB vs CAT24WC32L-REVD |
CAT24WC32PE-REVD | EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC32LI-REVB vs CAT24WC32PE-REVD |