Part Details for CAT24WC257W-TE13 by Catalyst Semiconductor
Overview of CAT24WC257W-TE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2258TE13IV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2227TE13V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2227TE13IV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Part Details for CAT24WC257W-TE13
CAT24WC257W-TE13 CAD Models
CAT24WC257W-TE13 Part Data Attributes
|
CAT24WC257W-TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24WC257W-TE13
Catalyst Semiconductor
EEPROM, 32KX8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 10100DDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for CAT24WC257W-TE13
This table gives cross-reference parts and alternative options found for CAT24WC257W-TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24WC257W-TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT24WC257JI-TE13REVA | Catalyst Semiconductor | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8, SOIC-8 | CAT24WC257W-TE13 vs CAT24WC257JI-TE13REVA |
CAT24WC257WI-TE13 | onsemi | Check for Price | CAT24WC257WI-TE13 | CAT24WC257W-TE13 vs CAT24WC257WI-TE13 |
CAT24WC257W-TE13REVA | Catalyst Semiconductor | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | CAT24WC257W-TE13 vs CAT24WC257W-TE13REVA |
CAT24WC257JA-TE13REVA | Catalyst Semiconductor | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8, SOIC-8 | CAT24WC257W-TE13 vs CAT24WC257JA-TE13REVA |
CAT24WC257WA-TE13 | onsemi | Check for Price | CAT24WC257WA-TE13 | CAT24WC257W-TE13 vs CAT24WC257WA-TE13 |
CAT24WC257W-TE13 | onsemi | Check for Price | CAT24WC257W-TE13 | CAT24WC257W-TE13 vs CAT24WC257W-TE13 |
CAT24WC257J-REVA | Catalyst Semiconductor | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8, SOIC-8 | CAT24WC257W-TE13 vs CAT24WC257J-REVA |