Part Details for CAT24WC257JI-TE13 by Catalyst Semiconductor
Overview of CAT24WC257JI-TE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2258TE13IV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2227TE13V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2227TE13IV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Part Details for CAT24WC257JI-TE13
CAT24WC257JI-TE13 CAD Models
CAT24WC257JI-TE13 Part Data Attributes
|
CAT24WC257JI-TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24WC257JI-TE13
Catalyst Semiconductor
EEPROM, 32KX8, Serial, CMOS, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 10100DDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for CAT24WC257JI-TE13
This table gives cross-reference parts and alternative options found for CAT24WC257JI-TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24WC257JI-TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24WC257WA-TE13 | EEPROM, 32KX8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT24WC257JI-TE13 vs CAT24WC257WA-TE13 |
CAT24WC257JI-TE13REVA | EEPROM, 32KX8, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT24WC257JI-TE13 vs CAT24WC257JI-TE13REVA |
CAT24WC257JI-REVA | EEPROM, 32KX8, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT24WC257JI-TE13 vs CAT24WC257JI-REVA |
CAT24WC257WI-TE13 | CAT24WC257WI-TE13 | onsemi | CAT24WC257JI-TE13 vs CAT24WC257WI-TE13 |
CAT24WC257W-TE13REVA | EEPROM, 32KX8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT24WC257JI-TE13 vs CAT24WC257W-TE13REVA |
CAT24WC257JA-TE13REVA | EEPROM, 32KX8, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT24WC257JI-TE13 vs CAT24WC257JA-TE13REVA |
CAT24WC257WA-TE13 | CAT24WC257WA-TE13 | onsemi | CAT24WC257JI-TE13 vs CAT24WC257WA-TE13 |
CAT24WC257W-TE13 | CAT24WC257W-TE13 | onsemi | CAT24WC257JI-TE13 vs CAT24WC257W-TE13 |
CAT24WC257J-REVA | EEPROM, 32KX8, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT24WC257JI-TE13 vs CAT24WC257J-REVA |
CAT24WC257W-REVA | EEPROM, 32KX8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT24WC257JI-TE13 vs CAT24WC257W-REVA |