Memory
CAT24FC32PE-1.8
Catalyst Semiconductor
Description: EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8

Overview of CAT24FC32PE-1.8 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT24FC32PE-1.8 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT24FC32PE-1.8 by Catalyst Semiconductor

CAT24FC32PE-1.8
Catalyst Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.36 mm
Memory Density
32768 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
4KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Serial Bus Type
I2C
Standby Current-Max
9e-7 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. CAT24FC32PE-1.8
    Catalyst Semiconductor
    EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8
    VS

Alternate Parts for CAT24FC32PE-1.8

This table gives cross-reference parts and alternative options found for CAT24FC32PE-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24FC32PE-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT24FC32LE-1.8 EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT24FC32PE-1.8 vs CAT24FC32LE-1.8
CAT24FC32PI-1.8 EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT24FC32PE-1.8 vs CAT24FC32PI-1.8
CAT24FC32LI-1.8 EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT24FC32PE-1.8 vs CAT24FC32LI-1.8
CAT24FC32L-1.8 EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT24FC32PE-1.8 vs CAT24FC32L-1.8
CAT24FC32P-1.8 EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT24FC32PE-1.8 vs CAT24FC32P-1.8
CAT24FC32API-REVA EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT24FC32PE-1.8 vs CAT24FC32API-REVA
CAT24FC32LA-1.8 EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT24FC32PE-1.8 vs CAT24FC32LA-1.8
CAT24FC32AL-REVA EEPROM, 4KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 Catalyst Semiconductor CAT24FC32PE-1.8 vs CAT24FC32AL-REVA
CAT24FC32PA EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT24FC32PE-1.8 vs CAT24FC32PA
CAT24FC32L EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT24FC32PE-1.8 vs CAT24FC32L
Part Number Description Manufacturer Compare
M24C32-RBN6 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics CAT24FC32PE-1.8 vs M24C32-RBN6
M95320-BN1 4KX8 SPI BUS SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 STMicroelectronics CAT24FC32PE-1.8 vs M95320-BN1
25C320-I/P 4K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc CAT24FC32PE-1.8 vs 25C320-I/P
M24C32-WBN3PP 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics CAT24FC32PE-1.8 vs M24C32-WBN3PP
M34D32-RBN5 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 STMicroelectronics CAT24FC32PE-1.8 vs M34D32-RBN5
FM24C32UFLZN EEPROM, 4KX8, Serial, CMOS, PDIP8, DIP-8 Fairchild Semiconductor Corporation CAT24FC32PE-1.8 vs FM24C32UFLZN
IS25C32A-3PA3 EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Integrated Silicon Solution Inc CAT24FC32PE-1.8 vs IS25C32A-3PA3
CAT24WC32GLI-1.8REV-B 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT24FC32PE-1.8 vs CAT24WC32GLI-1.8REV-B
M24C32-FBN3PP 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics CAT24FC32PE-1.8 vs M24C32-FBN3PP
CAT24WC32PI-REV-D 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT24FC32PE-1.8 vs CAT24WC32PI-REV-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24FC32PE-1.8 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24FC32PE-1.8 by Catalyst Semiconductor

  • Please alert me when CAT24FC32PE-1.8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT24FC32PE-1.8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24FC32PE-1.8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT24FC32PE-1.8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24FC32PE-1.8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24FC32PE-1.8 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: