Part Details for CAT24FC256XE-REV-A by Catalyst Semiconductor
Overview of CAT24FC256XE-REV-A by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24FC256XE-REV-A
CAT24FC256XE-REV-A CAD Models
CAT24FC256XE-REV-A Part Data Attributes
|
CAT24FC256XE-REV-A
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24FC256XE-REV-A
Catalyst Semiconductor
EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.250 INCH, ROHS COMPLIANT, EIAJ, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.3 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT24FC256XE-REV-A
This table gives cross-reference parts and alternative options found for CAT24FC256XE-REV-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24FC256XE-REV-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24FC256KA-1.8TE13REV-A | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.250 INCH, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24FC256XE-REV-A vs CAT24FC256KA-1.8TE13REV-A |
CAT24FC256XI-TE13REV-A | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.250 INCH, ROHS COMPLIANT, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24FC256XE-REV-A vs CAT24FC256XI-TE13REV-A |
CAT24FC256KE-1.8TE13REV-A | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.250 INCH, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24FC256XE-REV-A vs CAT24FC256KE-1.8TE13REV-A |
CAT24FC256GXE-1.8TE13REV-A | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.250 INCH, ROHS COMPLIANT, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24FC256XE-REV-A vs CAT24FC256GXE-1.8TE13REV-A |
CAT24FC256GXI-TE13REV-A | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.250 INCH, ROHS COMPLIANT, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24FC256XE-REV-A vs CAT24FC256GXI-TE13REV-A |
CAT24FC256KI-1.8REV-A | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.250 INCH, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24FC256XE-REV-A vs CAT24FC256KI-1.8REV-A |
CAT24FC256GXI-REV-A | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.250 INCH, ROHS COMPLIANT, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24FC256XE-REV-A vs CAT24FC256GXI-REV-A |
CAT24FC256XA-REV-A | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.250 INCH, ROHS COMPLIANT, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24FC256XE-REV-A vs CAT24FC256XA-REV-A |
CAT24FC256KI-1.8TE13REV-A | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.250 INCH, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24FC256XE-REV-A vs CAT24FC256KI-1.8TE13REV-A |
CAT24FC256GXA-REV-A | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.250 INCH, ROHS COMPLIANT, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24FC256XE-REV-A vs CAT24FC256GXA-REV-A |