Memory
CAT24FC256GWI-REV-A
Catalyst Semiconductor
Description: EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8

Overview of CAT24FC256GWI-REV-A by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT24FC256GWI-REV-A by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT24FC256GWI-REV-A by Catalyst Semiconductor

CAT24FC256GWI-REV-A
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
1 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT24FC256GWI-REV-A
    Catalyst Semiconductor
    EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8
    VS

Alternate Parts for CAT24FC256GWI-REV-A

This table gives cross-reference parts and alternative options found for CAT24FC256GWI-REV-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24FC256GWI-REV-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT24FC256GWE-TE13REV-A EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT24FC256GWI-REV-A vs CAT24FC256GWE-TE13REV-A
CAT24FC256JE-TE13REV-A EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Catalyst Semiconductor CAT24FC256GWI-REV-A vs CAT24FC256JE-TE13REV-A
CAT24FC256JI-TE13REV-A EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Catalyst Semiconductor CAT24FC256GWI-REV-A vs CAT24FC256JI-TE13REV-A
CAT24FC256GWA-TE13REV-A EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT24FC256GWI-REV-A vs CAT24FC256GWA-TE13REV-A
CAT24FC256WA-TE13REV-A EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT24FC256GWI-REV-A vs CAT24FC256WA-TE13REV-A
CAT24FC256WE-TE13REV-A EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT24FC256GWI-REV-A vs CAT24FC256WE-TE13REV-A
CAT24FC256WE-REV-A EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT24FC256GWI-REV-A vs CAT24FC256WE-REV-A
CAT24FC256WA-REV-A EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT24FC256GWI-REV-A vs CAT24FC256WA-REV-A
CAT24FC256WI-REV-A EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT24FC256GWI-REV-A vs CAT24FC256WI-REV-A
CAT24FC256GWI-TE13REV-A EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT24FC256GWI-REV-A vs CAT24FC256GWI-TE13REV-A
Part Number Description Manufacturer Compare
CAT24FC256GWI-TE13REV-A EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT24FC256GWI-REV-A vs CAT24FC256GWI-TE13REV-A
CAT24FC256WA-REV-A EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT24FC256GWI-REV-A vs CAT24FC256WA-REV-A
CAT24FC256WI-REV-A EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT24FC256GWI-REV-A vs CAT24FC256WI-REV-A
CAT24FC256GWA-REV-A EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT24FC256GWI-REV-A vs CAT24FC256GWA-REV-A
CAT24FC256WE-TE13REV-A EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT24FC256GWI-REV-A vs CAT24FC256WE-TE13REV-A
CAT24FC256JA-REV-A EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Catalyst Semiconductor CAT24FC256GWI-REV-A vs CAT24FC256JA-REV-A
CAT24FC256JI-REV-A EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Catalyst Semiconductor CAT24FC256GWI-REV-A vs CAT24FC256JI-REV-A
CAT24FC256WE-REV-A EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT24FC256GWI-REV-A vs CAT24FC256WE-REV-A
CAT24FC256GWA-TE13REV-A EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT24FC256GWI-REV-A vs CAT24FC256GWA-TE13REV-A
CAT24FC256GWE-TE13REV-A EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT24FC256GWI-REV-A vs CAT24FC256GWE-TE13REV-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24FC256GWI-REV-A by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24FC256GWI-REV-A by Catalyst Semiconductor

  • Please alert me when CAT24FC256GWI-REV-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT24FC256GWI-REV-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24FC256GWI-REV-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT24FC256GWI-REV-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24FC256GWI-REV-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24FC256GWI-REV-A by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: