Part Details for CAT24C44VI-GTE13 by Catalyst Semiconductor
Overview of CAT24C44VI-GTE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CAT24C44VI-GTE13
CAT24C44VI-GTE13 CAD Models
CAT24C44VI-GTE13 Part Data Attributes
|
CAT24C44VI-GTE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24C44VI-GTE13
Catalyst Semiconductor
Non-Volatile SRAM, 16X16, 375ns, CMOS, PDSO8, GREEN, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 375 ns | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 256 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CAT24C44VI-GTE13
This table gives cross-reference parts and alternative options found for CAT24C44VI-GTE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C44VI-GTE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C44GVI-TE13 | 16X16 NON-VOLATILE SRAM, 375ns, PDSO8, GREEN, SOIC-8 | onsemi | CAT24C44VI-GTE13 vs CAT24C44GVI-TE13 |
CAT24C44GVE-TE13 | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDSO8, GREEN, SOIC-8 | Catalyst Semiconductor | CAT24C44VI-GTE13 vs CAT24C44GVE-TE13 |
CAT24C44GV-TE13 | 16X16 NON-VOLATILE SRAM, 375ns, PDSO8, GREEN, SOIC-8 | onsemi | CAT24C44VI-GTE13 vs CAT24C44GV-TE13 |
CAT24C44GVA-TE13 | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDSO8, GREEN, SOIC-8 | Catalyst Semiconductor | CAT24C44VI-GTE13 vs CAT24C44GVA-TE13 |
CAT24C44VI-GTE13 | 16X16 NON-VOLATILE SRAM, 375ns, PDSO8, GREEN, SOIC-8 | onsemi | CAT24C44VI-GTE13 vs CAT24C44VI-GTE13 |