Part Details for CAT24C32ZD2I-GT2 by Catalyst Semiconductor
Overview of CAT24C32ZD2I-GT2 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CAT24C32ZD2I-GT2
CAT24C32ZD2I-GT2 CAD Models
CAT24C32ZD2I-GT2 Part Data Attributes:
|
CAT24C32ZD2I-GT2
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24C32ZD2I-GT2
Catalyst Semiconductor
EEPROM, 32KX1, Serial, CMOS, 3 X 4.90 MM, GREEN, MO-229, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT24C32ZD2I-GT2
This table gives cross-reference parts and alternative options found for CAT24C32ZD2I-GT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C32ZD2I-GT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C32HU3I-GT3 | EEPROM, 32KX1, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, UDFN-8 | Catalyst Semiconductor | CAT24C32ZD2I-GT2 vs CAT24C32HU3I-GT3 |
CAT24C32HU3E-GT2 | EEPROM, 32KX1, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, UDFN-8 | Catalyst Semiconductor | CAT24C32ZD2I-GT2 vs CAT24C32HU3E-GT2 |
CAT24C32HU3I-GT2 | EEPROM, 32KX1, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, UDFN-8 | Catalyst Semiconductor | CAT24C32ZD2I-GT2 vs CAT24C32HU3I-GT2 |
CAT24C32HU3E-GT3 | EEPROM, 32KX1, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, UDFN-8 | Catalyst Semiconductor | CAT24C32ZD2I-GT2 vs CAT24C32HU3E-GT3 |