Part Details for CAT24C32J14-2.5TE7 by Catalyst Semiconductor
Overview of CAT24C32J14-2.5TE7 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CAT24C32J14-2.5TE7
CAT24C32J14-2.5TE7 CAD Models
CAT24C32J14-2.5TE7 Part Data Attributes:
|
CAT24C32J14-2.5TE7
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24C32J14-2.5TE7
Catalyst Semiconductor
EEPROM, 4KX8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | I2C BUS SERIAL INTERFACE; AUTOMATIC WRITE | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT24C32J14-2.5TE7
This table gives cross-reference parts and alternative options found for CAT24C32J14-2.5TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C32J14-2.5TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C32-10SI-2.5T/R | EEPROM, 4KX8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Atmel Corporation | CAT24C32J14-2.5TE7 vs AT24C32-10SI-2.5T/R |
AT24C32-10SC-2.5T/R | EEPROM, 4KX8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Atmel Corporation | CAT24C32J14-2.5TE7 vs AT24C32-10SC-2.5T/R |
CAT24C32J14I-2.5TE7 | EEPROM, 4KX8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | CAT24C32J14-2.5TE7 vs CAT24C32J14I-2.5TE7 |