Part Details for CAT24C321PI-25 by Catalyst Semiconductor
Overview of CAT24C321PI-25 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CAT24C321PI-25
CAT24C321PI-25 CAD Models
CAT24C321PI-25 Part Data Attributes
|
CAT24C321PI-25
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24C321PI-25
Catalyst Semiconductor
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.55V | |
Width | 7.62 mm |
Alternate Parts for CAT24C321PI-25
This table gives cross-reference parts and alternative options found for CAT24C321PI-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C321PI-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1321LI-25-G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24C321PI-25 vs CAT1321LI-25-G |
CAT24C323P-25 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C321PI-25 vs CAT24C323P-25 |
CAT24C321PA-25 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C321PI-25 vs CAT24C321PA-25 |
CAT24C322PA-25 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C321PI-25 vs CAT24C322PA-25 |
CAT24C322P-25 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C321PI-25 vs CAT24C322P-25 |
CAT24C323PA-25 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C321PI-25 vs CAT24C323PA-25 |
CAT1320LI-25-G | CPU Supervisor with 32 k Serial EEPROM Memory, PDIP-8, 300 mils, 50-TUBE | onsemi | CAT24C321PI-25 vs CAT1320LI-25-G |
CAT24C322PI-25 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C321PI-25 vs CAT24C322PI-25 |