Memory
CAT24C256LE-G
onsemi
Description: 32KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8

Overview of CAT24C256LE-G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT24C256LE-G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT24C256LE-G by onsemi

CAT24C256LE-G
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DIP
Package Description
0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
100 YEAR DATA RETENTION
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDIP-T8
Length
9.27 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Serial Bus Type
I2C
Standby Current-Max
0.000002 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. CAT24C256LE-G
    onsemi
    32KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8
    VS

Alternate Parts for CAT24C256LE-G

This table gives cross-reference parts and alternative options found for CAT24C256LE-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C256LE-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT24C256LI 32KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 onsemi CAT24C256LE-G vs CAT24C256LI
Part Number Description Manufacturer Compare
CAT24WC256LI EEPROM, 32KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 Catalyst Semiconductor CAT24C256LE-G vs CAT24WC256LI
CAT24WC256P-3 EEPROM, 32KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT24C256LE-G vs CAT24WC256P-3
CAT24FC256GLI-1.8REV-A EEPROM, 32KX8, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT24C256LE-G vs CAT24FC256GLI-1.8REV-A
CAT24WC257LI-3 EEPROM, 32KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 Catalyst Semiconductor CAT24C256LE-G vs CAT24WC257LI-3
AT24C256-10PI EEPROM, 32KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Atmel Corporation CAT24C256LE-G vs AT24C256-10PI
CAT24FC256GLI-REV-A EEPROM, 32KX8, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT24C256LE-G vs CAT24FC256GLI-REV-A
AT24C256-10PU-2.7 EEPROM, 32KX8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 Atmel Corporation CAT24C256LE-G vs AT24C256-10PU-2.7
AT24C256B-10PU-1.8 EEPROM, 32KX8, Serial, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001BA, DIP-8 Atmel Corporation CAT24C256LE-G vs AT24C256B-10PU-1.8
FM24C256FLZEN EEPROM, 32KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation CAT24C256LE-G vs FM24C256FLZEN
M24256-BRBN6T 32KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics CAT24C256LE-G vs M24256-BRBN6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24C256LE-G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24C256LE-G by onsemi

  • Please alert me when CAT24C256LE-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT24C256LE-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24C256LE-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT24C256LE-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24C256LE-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24C256LE-G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: