Part Details for CAT24C208ZE by Catalyst Semiconductor
Overview of CAT24C208ZE by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24C208ZE
CAT24C208ZE CAD Models
CAT24C208ZE Part Data Attributes
|
CAT24C208ZE
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24C208ZE
Catalyst Semiconductor
EEPROM, 1KX8, Serial, CMOS, PDSO8, GREEN, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT24C208ZE
This table gives cross-reference parts and alternative options found for CAT24C208ZE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C208ZE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT24C208RI-TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, MSOP-8 | CAT24C208ZE vs CAT24C208RI-TE13 |
CAT24C208ZE-TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, GREEN, MSOP-8 | CAT24C208ZE vs CAT24C208ZE-TE13 |
CAT24C208RI | Catalyst Semiconductor | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, MSOP-8 | CAT24C208ZE vs CAT24C208RI |
CAT24C208ZI-TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, GREEN, MSOP-8 | CAT24C208ZE vs CAT24C208ZI-TE13 |
CAT24C208RE-TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, MSOP-8 | CAT24C208ZE vs CAT24C208RE-TE13 |