Memory
CAT24C08LE-G
Description: EEPROM, 1KX8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8

Overview of CAT24C08LE-G by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT24C08LE-G by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT24C08LE-G by Catalyst Semiconductor

CAT24C08LE-G
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.27 mm
Memory Density
8192 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.62 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT24C08LE-G
    Catalyst Semiconductor
    EEPROM, 1KX8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8
    VS

Alternate Parts for CAT24C08LE-G

This table gives cross-reference parts and alternative options found for CAT24C08LE-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C08LE-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT24C08LI EEPROM, 1KX8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT24C08LE-G vs CAT24C08LI
CAT24C08LI-G EEPROM, 1KX8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT24C08LE-G vs CAT24C08LI-G
CAT24C08LI 32X16 I2C/2-WIRE SERIAL EEPROM, PBGA5, 0.832 X 0.856 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, WLCSP-5 onsemi CAT24C08LE-G vs CAT24C08LI
CAT24C08LI-G EEPROM Serial 8-Kb I2C, PDIP-8, 300 mils, 50-TUBE onsemi CAT24C08LE-G vs CAT24C08LI-G
Part Number Description Manufacturer Compare
NM93C46AVN IC 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8, Programmable ROM National Semiconductor Corporation CAT24C08LE-G vs NM93C46AVN
NM93C46ALN 128X8 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 Texas Instruments CAT24C08LE-G vs NM93C46ALN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24C08LE-G by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24C08LE-G by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT24C08LE-G would you like to use for your alert(s)?
  • Please alert me when CAT24C08LE-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT24C08LE-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24C08LE-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT24C08LE-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24C08LE-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24C08LE-G by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: