Part Details for CAT24C04HU4I-T3 by onsemi
Overview of CAT24C04HU4I-T3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24C04HU4I-T3
CAT24C04HU4I-T3 CAD Models
CAT24C04HU4I-T3 Part Data Attributes
|
CAT24C04HU4I-T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C04HU4I-T3
onsemi
32X16 I2C/2-WIRE SERIAL EEPROM, PDSO5, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOT | |
Package Description | VSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Memory Density | 512 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT24C04HU4I-T3
This table gives cross-reference parts and alternative options found for CAT24C04HU4I-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C04HU4I-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT24C04HU4I-GT3 | onsemi | $0.3433 | EEPROM Serial 4-Kb I2C, UDFN8, 2x3, 0.5P, Extended Pad, 3000-REEL | CAT24C04HU4I-T3 vs CAT24C04HU4I-GT3 |
CAT24C04HU4E-GT3 | onsemi | Check for Price | IC 32 X 16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-236/MO-252, UDFN-8, Programmable ROM | CAT24C04HU4I-T3 vs CAT24C04HU4E-GT3 |
CAT24C04HU4E-T3 | onsemi | Check for Price | 32X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-236/MO-252, UDFN-8 | CAT24C04HU4I-T3 vs CAT24C04HU4E-T3 |