Part Details for CAT24C021JA-45 by Catalyst Semiconductor
Overview of CAT24C021JA-45 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CAT24C021JA-45
CAT24C021JA-45 CAD Models
CAT24C021JA-45 Part Data Attributes
|
CAT24C021JA-45
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24C021JA-45
Catalyst Semiconductor
EEPROM, 256X8, Serial, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for CAT24C021JA-45
This table gives cross-reference parts and alternative options found for CAT24C021JA-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C021JA-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24C08SM-3.5 | EEPROM, 1KX8, Serial, CMOS, PDSO8, | Xicor Inc | CAT24C021JA-45 vs X24C08SM-3.5 |
X24C04S8C7000 | EEPROM, 512X8, Serial, CMOS, PDSO8, | Xicor Inc | CAT24C021JA-45 vs X24C04S8C7000 |
X2402DMB | EEPROM, 256X8, Serial, MOS, CDIP8, | Xicor Inc | CAT24C021JA-45 vs X2402DMB |
WF-128K32-200HM | Flash Module, 128KX32, 200ns, CPGA66, | White Electronic Designs Corp | CAT24C021JA-45 vs WF-128K32-200HM |
CAT93C46KC | EEPROM | Rochester Electronics LLC | CAT24C021JA-45 vs CAT93C46KC |
5962-01-430-9388 | EEPROM, 2KX8, Serial, CMOS, CDIP8, | Xicor Inc | CAT24C021JA-45 vs 5962-01-430-9388 |
WF128K32-120H1Q5 | Flash Module, 128KX32, 120ns, CPGA66, HIP-66 | White Electronic Designs Corp | CAT24C021JA-45 vs WF128K32-120H1Q5 |