Memory
CAT24C00GTBE-REV-B
Catalyst Semiconductor
Description: 16X8 I2C/2-WIRE SERIAL EEPROM, PDSO5, LEAD FREE AND HALOGEN FREE, SOT-23, 5 PIN

Overview of CAT24C00GTBE-REV-B by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT24C00GTBE-REV-B by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT24C00GTBE-REV-B by Catalyst Semiconductor

CAT24C00GTBE-REV-B
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
SOT-23
Package Description
LEAD FREE AND HALOGEN FREE, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
unknown
Clock Frequency-Max (fCLK)
0.1 MHz
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Memory Density
128 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
5
Number of Words
16 words
Number of Words Code
16
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
16X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT24C00GTBE-REV-B
    Catalyst Semiconductor
    16X8 I2C/2-WIRE SERIAL EEPROM, PDSO5, LEAD FREE AND HALOGEN FREE, SOT-23, 5 PIN
    VS

Alternate Parts for CAT24C00GTBE-REV-B

This table gives cross-reference parts and alternative options found for CAT24C00GTBE-REV-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C00GTBE-REV-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT24C00TBI-1.8 EEPROM, 16X8, Serial, CMOS, PDSO5, LEAD AND HALOGEN FREE, SOT-23, 5 PIN Catalyst Semiconductor CAT24C00GTBE-REV-B vs CAT24C00TBI-1.8
CAT24C00TBE-1.8 EEPROM, 16X8, Serial, CMOS, PDSO5, LEAD AND HALOGEN FREE, SOT-23, 5 PIN Catalyst Semiconductor CAT24C00GTBE-REV-B vs CAT24C00TBE-1.8
CAT24C00TBI-1.8TE13 EEPROM, 16X8, Serial, CMOS, PDSO5, LEAD AND HALOGEN FREE, SOT-23, 5 PIN Catalyst Semiconductor CAT24C00GTBE-REV-B vs CAT24C00TBI-1.8TE13
CAT24C00TBI-REV-B 16X8 I2C/2-WIRE SERIAL EEPROM, PDSO5, LEAD FREE AND HALOGEN FREE, SOT-23, 5 PIN Catalyst Semiconductor CAT24C00GTBE-REV-B vs CAT24C00TBI-REV-B
CAT24C00ST-TE13 EEPROM, 16X8, Serial, CMOS, PDSO5, SOT-23, 5 PIN Catalyst Semiconductor CAT24C00GTBE-REV-B vs CAT24C00ST-TE13
CAT24C00GTBI-TE13REV-B 16X8 I2C/2-WIRE SERIAL EEPROM, PDSO5, LEAD FREE AND HALOGEN FREE, SOT-23, 5 PIN Catalyst Semiconductor CAT24C00GTBE-REV-B vs CAT24C00GTBI-TE13REV-B
CAT24C00STA-1.8 EEPROM, 16X8, Serial, CMOS, PDSO5, SOT-23, 5 PIN Catalyst Semiconductor CAT24C00GTBE-REV-B vs CAT24C00STA-1.8
CAT24C00TPI-TE13REV-B 16X8 I2C/2-WIRE SERIAL EEPROM, PDSO5, SOT-23, 5 PIN Catalyst Semiconductor CAT24C00GTBE-REV-B vs CAT24C00TPI-TE13REV-B
CAT24C00STE EEPROM, 16X8, Serial, CMOS, PDSO5, SOT-23, 5 PIN Catalyst Semiconductor CAT24C00GTBE-REV-B vs CAT24C00STE
CAT24C00TPE-TE13REV-B 16X8 I2C/2-WIRE SERIAL EEPROM, PDSO5, SOT-23, 5 PIN Catalyst Semiconductor CAT24C00GTBE-REV-B vs CAT24C00TPE-TE13REV-B
Part Number Description Manufacturer Compare
CAT24C00TPE-TE13REV-B 16X8 I2C/2-WIRE SERIAL EEPROM, PDSO5, SOT-23, 5 PIN Catalyst Semiconductor CAT24C00GTBE-REV-B vs CAT24C00TPE-TE13REV-B
CAT24C00TPI-REV-B 16X8 I2C/2-WIRE SERIAL EEPROM, PDSO5, SOT-23, 5 PIN Catalyst Semiconductor CAT24C00GTBE-REV-B vs CAT24C00TPI-REV-B
24C00TI/OT 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc CAT24C00GTBE-REV-B vs 24C00TI/OT
24LC00I/OT 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN Microchip Technology Inc CAT24C00GTBE-REV-B vs 24LC00I/OT
CAT24C00TPI-TE13REV-B 16X8 I2C/2-WIRE SERIAL EEPROM, PDSO5, SOT-23, 5 PIN Catalyst Semiconductor CAT24C00GTBE-REV-B vs CAT24C00TPI-TE13REV-B
CAT24C00TBE-REV-B 16X8 I2C/2-WIRE SERIAL EEPROM, PDSO5, LEAD FREE AND HALOGEN FREE, SOT-23, 5 PIN Catalyst Semiconductor CAT24C00GTBE-REV-B vs CAT24C00TBE-REV-B
CAT24C00TBI-REV-B 16X8 I2C/2-WIRE SERIAL EEPROM, PDSO5, LEAD FREE AND HALOGEN FREE, SOT-23, 5 PIN Catalyst Semiconductor CAT24C00GTBE-REV-B vs CAT24C00TBI-REV-B
CAT24C00GTBI-TE13REV-B 16X8 I2C/2-WIRE SERIAL EEPROM, PDSO5, LEAD FREE AND HALOGEN FREE, SOT-23, 5 PIN Catalyst Semiconductor CAT24C00GTBE-REV-B vs CAT24C00GTBI-TE13REV-B
24AA00I/OT 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN Microchip Technology Inc CAT24C00GTBE-REV-B vs 24AA00I/OT
CAT24C00TPE-REV-B 16X8 I2C/2-WIRE SERIAL EEPROM, PDSO5, SOT-23, 5 PIN Catalyst Semiconductor CAT24C00GTBE-REV-B vs CAT24C00TPE-REV-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24C00GTBE-REV-B by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24C00GTBE-REV-B by Catalyst Semiconductor

  • Please alert me when CAT24C00GTBE-REV-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT24C00GTBE-REV-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24C00GTBE-REV-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT24C00GTBE-REV-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24C00GTBE-REV-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24C00GTBE-REV-B by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: