Memory
CAT22C10JA-20
Description: 64X4 NON-VOLATILE SRAM, 200ns, PDSO16, SOIC-16

Overview of CAT22C10JA-20 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT22C10JA-20 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT22C10JA-20 by onsemi

CAT22C10JA-20
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
200 ns
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
10.3 mm
Memory Density
256 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
4
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Number of Words
64 words
Number of Words Code
64
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
64X4
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. CAT22C10JA-20
    onsemi
    64X4 NON-VOLATILE SRAM, 200ns, PDSO16, SOIC-16
    VS

Alternate Parts for CAT22C10JA-20

This table gives cross-reference parts and alternative options found for CAT22C10JA-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT22C10JA-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT22C10WE-20-T1 64X4 NON-VOLATILE SRAM, 200ns, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 onsemi CAT22C10JA-20 vs CAT22C10WE-20-T1
CAT22C10JI-20TE13 IC 64 X 4 NON-VOLATILE SRAM, 200 ns, PDSO16, SOIC-16, Static RAM onsemi CAT22C10JA-20 vs CAT22C10JI-20TE13
CAT22C10J-20TE13 64X4 NON-VOLATILE SRAM, 200ns, PDSO16, SOIC-16 onsemi CAT22C10JA-20 vs CAT22C10J-20TE13
CAT22C10JI-20TE13 Non-Volatile SRAM, 64X4, 200ns, CMOS, PDSO16, SOIC-16 Catalyst Semiconductor CAT22C10JA-20 vs CAT22C10JI-20TE13
CAT22C10W-20 Non-Volatile SRAM, 64X4, 200ns, CMOS, PDSO16, LEAD AND HALOGEN FREE, SOIC-16 Catalyst Semiconductor CAT22C10JA-20 vs CAT22C10W-20
CAT22C10WA-20TE13 64X4 NON-VOLATILE SRAM, 200ns, PDSO16, LEAD AND HALOGEN FREE, SOIC-16 onsemi CAT22C10JA-20 vs CAT22C10WA-20TE13
CAT22C10W-20TE13 Non-Volatile SRAM, 64X4, 200ns, CMOS, PDSO16, LEAD AND HALOGEN FREE, SOIC-16 Catalyst Semiconductor CAT22C10JA-20 vs CAT22C10W-20TE13
CAT22C10JA-20TE13 64X4 NON-VOLATILE SRAM, 200ns, PDSO16, SOIC-16 onsemi CAT22C10JA-20 vs CAT22C10JA-20TE13
CAT22C10JA-20 Non-Volatile SRAM, 64X4, 200ns, CMOS, PDSO16, SOIC-16 Catalyst Semiconductor CAT22C10JA-20 vs CAT22C10JA-20
CAT22C10JI-20 Non-Volatile SRAM, 64X4, 200ns, CMOS, PDSO16, SOIC-16 Catalyst Semiconductor CAT22C10JA-20 vs CAT22C10JI-20
Part Number Description Manufacturer Compare
X22C10ST1 Non-Volatile SRAM, 64X4, 120ns, CMOS, PDSO16, 0.150 INCH, SOIC-16 Xicor Inc CAT22C10JA-20 vs X22C10ST1
CAT22C10WI-20TE13 IC 64 X 4 NON-VOLATILE SRAM, 200 ns, PDSO16, LEAD AND HALOGEN FREE, SOIC-16, Static RAM onsemi CAT22C10JA-20 vs CAT22C10WI-20TE13
CAT22C10JA-20 Non-Volatile SRAM, 64X4, 200ns, CMOS, PDSO16, SOIC-16 Catalyst Semiconductor CAT22C10JA-20 vs CAT22C10JA-20
CAT22C10W-20TE13 Non-Volatile SRAM, 64X4, 200ns, CMOS, PDSO16, LEAD AND HALOGEN FREE, SOIC-16 Catalyst Semiconductor CAT22C10JA-20 vs CAT22C10W-20TE13
CAT22C10WA-30 IC 64 X 4 NON-VOLATILE SRAM, 300 ns, PDSO16, LEAD AND HALOGEN FREE, SOIC-16, Static RAM onsemi CAT22C10JA-20 vs CAT22C10WA-30
CAT22C10WA-20 Non-Volatile SRAM, 64X4, 200ns, CMOS, PDSO16, LEAD AND HALOGEN FREE, SOIC-16 Catalyst Semiconductor CAT22C10JA-20 vs CAT22C10WA-20
CAT22C10JA-20TE13 64X4 NON-VOLATILE SRAM, 200ns, PDSO16, SOIC-16 onsemi CAT22C10JA-20 vs CAT22C10JA-20TE13
CAT22C10JI-30 64X4 NON-VOLATILE SRAM, 300ns, PDSO16, SOIC-16 onsemi CAT22C10JA-20 vs CAT22C10JI-30
CAT22C10J-20TE13 Non-Volatile SRAM, 64X4, 200ns, CMOS, PDSO16, SOIC-16 Catalyst Semiconductor CAT22C10JA-20 vs CAT22C10J-20TE13
CAT22C10WI-30-T1 64X4 NON-VOLATILE SRAM, 300ns, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 onsemi CAT22C10JA-20 vs CAT22C10WI-30-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT22C10JA-20 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT22C10JA-20 by onsemi

Select Manufacturer
Which Manufacturer of CAT22C10JA-20 would you like to use for your alert(s)?
  • Please alert me when CAT22C10JA-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT22C10JA-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT22C10JA-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT22C10JA-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT22C10JA-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT22C10JA-20 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: