Part Details for CAT16A-220J4LF by Bourns Inc
Overview of CAT16A-220J4LF by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT16A-220J4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ6801
|
Newark | Res N/W, Isolated, 22R, 0.063W, 3216, Resistance:22Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Bourns CAT16A-220J4LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0180 | Buy Now |
DISTI #
14AJ3627
|
Newark | Res N/W, Isolated, 22R, 0.063W, 3216, Resistance:22Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Bourns CAT16A-220J4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0310 | Buy Now |
DISTI #
118-CAT16A-220J4LFCT-ND
|
DigiKey | RES ARR 4 RES 22 OHM 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0188 / $0.1600 | Buy Now |
DISTI #
36AJ6801
|
Avnet Americas | Resistor, Array, 22 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 36AJ6801) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0460 / $0.1460 | Buy Now |
DISTI #
CAT16A-220J4LF
|
Avnet Americas | Resistor, Array, 22 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16A-220J4LF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 / $0.0176 | Buy Now |
DISTI #
652-CAT16A-220J4LF
|
Mouser Electronics | Resistor Networks & Arrays 22 5% CONCAV SQUARE 4X0603 RoHS: Compliant | 0 |
|
$0.0190 / $0.1300 | Order Now |
DISTI #
V72:2272_25283881
|
Arrow Electronics | Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2103 Container: Cut Strips | Americas - 4960 |
|
$0.0085 / $0.0494 | Buy Now |
DISTI #
73196239
|
RS | ResArrayA 4x0603 22R 5% 63mW ConcaveTape & Reel - 7 reel | Bourns CAT16A-220J4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0220 / $0.0250 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0159 / $0.0207 | Buy Now |
DISTI #
67376717
|
Verical | Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R Min Qty: 2778 Package Multiple: 1 | Americas - 5000 |
|
$0.0248 / $0.0255 | Buy Now |
Part Details for CAT16A-220J4LF
CAT16A-220J4LF CAD Models
CAT16A-220J4LF Part Data Attributes
|
CAT16A-220J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT16A-220J4LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 22 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 22 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CAT16A-220J4LF
This table gives cross-reference parts and alternative options found for CAT16A-220J4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT16A-220J4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCN164ABI220J7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 22ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CAT16A-220J4LF vs BCN164ABI220J7 |
CRA06P0803220JRT1 | RESISTOR, NETWORK, FILM, ISOLATED, 0.0625 W, SURFACE MOUNT, 0612, CHIP | Vishay Dale | CAT16A-220J4LF vs CRA06P0803220JRT1 |
CAT16-220J4AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Bourns Inc | CAT16A-220J4LF vs CAT16-220J4AS |
CAT16-220J4LF | Array/Network Resistor, Isolated, 0.062W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Bourns Inc | CAT16A-220J4LF vs CAT16-220J4LF |
BCN164ABI220J13 | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT electronics / BI Technologies | CAT16A-220J4LF vs BCN164ABI220J13 |
742C083220J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | CTS Corporation | CAT16A-220J4LF vs 742C083220J |
CRA06P08322R0JTA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | CAT16A-220J4LF vs CRA06P08322R0JTA |
BCN164ABI220J7 | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT electronics / BI Technologies | CAT16A-220J4LF vs BCN164ABI220J7 |
BCN164ABI220J7S | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TT Electronics Resistors | CAT16A-220J4LF vs BCN164ABI220J7S |
EXBV8V220JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CAT16A-220J4LF vs EXBV8V220JV |