Part Details for CAT1640PI-45 by onsemi
Overview of CAT1640PI-45 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT1640PI-45
CAT1640PI-45 CAD Models
CAT1640PI-45 Part Data Attributes
|
CAT1640PI-45
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT1640PI-45
onsemi
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, MS-001, DIP-8, Power Management Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.59 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.5V | |
Width | 7.62 mm |
Alternate Parts for CAT1640PI-45
This table gives cross-reference parts and alternative options found for CAT1640PI-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1640PI-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM706EPA | Power Supply Management Circuit, Fixed, 1 Channel, +4.4V, CMOS, PDIP8 | onsemi | CAT1640PI-45 vs ASM706EPA |
FM810LS3X | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | CAT1640PI-45 vs FM810LS3X |
ADM1817-20AKSZ-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Analog Devices Inc | CAT1640PI-45 vs ADM1817-20AKSZ-REEL |
MAX706RESA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 | Maxim Integrated Products | CAT1640PI-45 vs MAX706RESA |
MAX6327UR33+T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | CAT1640PI-45 vs MAX6327UR33+T |
MAX6326XR39-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | CAT1640PI-45 vs MAX6326XR39-T |
CAT1025PI-42 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8 | onsemi | CAT1640PI-45 vs CAT1025PI-42 |
MAX6346XR42+T | Power Supply Support Circuit, Fixed, 1 Channel, +4.2VV, PDSO3, LEAD FREE, SC-70, 3 PIN | Maxim Integrated Products | CAT1640PI-45 vs MAX6346XR42+T |
MAX6327XR24+T | Power Supply Support Circuit, Fixed, 1 Channel, +2.4VV, PDSO3, LEAD FREE, SC-70, 3 PIN | Maxim Integrated Products | CAT1640PI-45 vs MAX6327XR24+T |
CAT1640LI45 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, MS-001, DIP-8 | onsemi | CAT1640PI-45 vs CAT1640LI45 |