-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, 0.062W, 47000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1156
|
Newark | Res, Array, Iso, 47K, 0.25W, 1%, 1206, Resistance:47Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 1%, Voltage Rating:50V, Resistor Technology:- Rohs Compliant: Yes |Bourns CAT16-4702F4LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9885 |
|
$0.0170 | Buy Now |
DISTI #
99Y9263
|
Newark | Resistor, Iso, 47K, 1%, 50V, 1206, Resistance:47Kohm, Product Range:Cat16 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rating Rohs Compliant: Yes |Bourns CAT16-4702F4LF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0520 / $0.2600 | Buy Now |
DISTI #
32K0204
|
Newark | Res, Array, Iso, 47K, 0.25W, 1%, 1206, Resistance:47Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 1%, Voltage Rating:50V, Resistor Technology:- Rohs Compliant: Yes |Bourns CAT16-4702F4LF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0350 | Buy Now |
DISTI #
CAT16-4702F4LFCT-ND
|
DigiKey | RES ARRAY 4 RES 47K OHM 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22311 In Stock |
|
$0.0116 / $0.1300 | Buy Now |
DISTI #
34AK1156
|
Avnet Americas | Resistor, Array, 47 kOhm, ± 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 34AK1156) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 9885 Partner Stock |
|
$0.0490 / $0.1350 | Buy Now |
DISTI #
CAT16-4702F4LF
|
Avnet Americas | Resistor, Array, 47 kOhm, ± 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-4702F4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0200 | Buy Now |
DISTI #
652-CAT16-4702F4LF
|
Mouser Electronics | Resistor Networks & Arrays 47K 1% Concave 4resistors RoHS: Compliant | 17908 |
|
$0.0110 / $0.1300 | Buy Now |
DISTI #
V36:1790_06246035
|
Arrow Electronics | Res Thick Film Array 47K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2346 | Americas - 20000 |
|
$0.0172 | Buy Now |
DISTI #
V72:2272_06246035
|
Arrow Electronics | Res Thick Film Array 47K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 2194 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1624 Container: Cut Strips | Americas - 2194 |
|
$0.0174 | Buy Now |
DISTI #
73201706
|
RS | ResArray 4x0603 47k 1% 63mW ConcaveTape & Reel - 7 reel | Bourns CAT16-4702F4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0240 / $0.0290 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT16-4702F4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT16-4702F4LF
Bourns Inc
Array/Network Resistor, Isolated, 0.062W, 47000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 47000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 47000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |