Datasheets
CAT16-393J4LF by: Bourns Inc

Array/Network Resistor, Isolated, 0.062W, 39000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT

Part Details for CAT16-393J4LF by Bourns Inc

Overview of CAT16-393J4LF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CAT16-393J4LF

Part # Distributor Description Stock Price Buy
DISTI # 32K0195
Newark Res Ntwk, non-Specified,39Kohms,50Wv,5+/-% Tol,-200,200Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns CAT16-393J4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0350
  • 10,000 $0.0310
  • 20,000 $0.0260
  • 30,000 $0.0220
$0.0220 / $0.0350 Buy Now
DISTI # CAT16-393J4LF-ND
DigiKey RES ARRAY 4 RES 39K OHM 1206 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0212
$0.0212 Buy Now
DISTI # CAT16-393J4LF
Avnet Americas Resistor, Array, 39 kOhm, ? 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-393J4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0199
  • 10,000 $0.0069
  • 20,000 $0.0068
  • 30,000 $0.0066
  • 40,000 $0.0065
$0.0065 / $0.0199 Buy Now
DISTI # 652-CAT16-393J4LF
Mouser Electronics Resistor Networks & Arrays 39K 5% Concave 4resistors RoHS: Compliant 0
  • 1 $0.1600
  • 10 $0.0740
  • 100 $0.0300
  • 1,000 $0.0240
  • 5,000 $0.0210
  • 10,000 $0.0160
  • 25,000 $0.0130
  • 100,000 $0.0120
$0.0120 / $0.1600 Order Now
DISTI # 73201695
RS ResArray 4x0603 39k 5% 63mW ConcaveTape & Reel - 7 reel | Bourns CAT16-393J4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 5,000 $0.0290
  • 10,000 $0.0270
  • 15,000 $0.0260
  • 20,000 $0.0240
$0.0240 / $0.0290 RFQ
Onlinecomponents.com Res Thick Film Array 39K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant 0
  • 5,000 $0.0200
  • 10,000 $0.0187
  • 20,000 $0.0175
  • 40,000 $0.0171
$0.0171 / $0.0200 Buy Now
DISTI # CAT16-393J4LF
Avnet Abacus Resistor, Array, 39 kOhm, � 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-393J4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Res Thick Film Array 39K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant 0
  • 5,000 $0.0200
  • 10,000 $0.0187
  • 20,000 $0.0175
  • 40,000 $0.0171
$0.0171 / $0.0200 Buy Now

Part Details for CAT16-393J4LF

CAT16-393J4LF CAD Models

CAT16-393J4LF Part Data Attributes

CAT16-393J4LF Bourns Inc
Buy Now Datasheet
Compare Parts:
CAT16-393J4LF Bourns Inc Array/Network Resistor, Isolated, 0.062W, 39000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Factory Lead Time 12 Weeks
Samacsys Manufacturer Bourns
Construction Rectangular
Element Power Dissipation 0.0625 W
First Element Resistance 39000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 39000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 39000 Ω
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 50 V

Alternate Parts for CAT16-393J4LF

This table gives cross-reference parts and alternative options found for CAT16-393J4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT16-393J4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BCN164ABI393J7 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 39000ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors CAT16-393J4LF vs BCN164ABI393J7
EXBV8V393JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components CAT16-393J4LF vs EXBV8V393JV
BCN164ABI393J7 RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TT electronics / BI Technologies CAT16-393J4LF vs BCN164ABI393J7
NRSN06I4J393TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT NIC Components Corp CAT16-393J4LF vs NRSN06I4J393TRF
NRSN06I4J393TR Array/Network Resistor, Isolated, 0.0625W, 39000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 NIC Components Corp CAT16-393J4LF vs NRSN06I4J393TR
RN164PJ393AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Samsung Electro-Mechanics CAT16-393J4LF vs RN164PJ393AS
RN164PJ393CS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Samsung Electro-Mechanics CAT16-393J4LF vs RN164PJ393CS
Part Number Description Manufacturer Compare
BCN164ABI393J7 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 39000ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors CAT16-393J4LF vs BCN164ABI393J7
EXBV8V393JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components CAT16-393J4LF vs EXBV8V393JV
RN164PJ393AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Samsung Electro-Mechanics CAT16-393J4LF vs RN164PJ393AS
CAT16-393J4 RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP Bourns Inc CAT16-393J4LF vs CAT16-393J4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT16-393J4LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT16-393J4LF by Bourns Inc

Select Manufacturer
Which Manufacturer of CAT16-393J4LF would you like to use for your alert(s)?
  • Please alert me when CAT16-393J4LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT16-393J4LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT16-393J4LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT16-393J4LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT16-393J4LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT16-393J4LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: