CAT16-332J4
Bourns Inc
Description: RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP

Overview of CAT16-332J4 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CAT16-332J4 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 652-CAT16-332J4
Mouser Electronics Resistor Networks & Arrays 3.3K 5% Concave 4resistors RoHS: Not Compliant 0
  • 1 $0.1300
  • 10 $0.0610
  • 100 $0.0250
  • 1,000 $0.0110
  • 5,000 $0.0100
  • 10,000 $0.0060
  • 50,000 $0.0050
$0.0050 / $0.1300 Order Now
Onlinecomponents.com Res Thick Film Array 3.3K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R Alternative Product Available
  • 0 $0
$0 Buy Now
Perfect Parts Corporation   11077
RFQ

CAD Models for CAT16-332J4 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CAT16-332J4 by Bourns Inc

CAT16-332J4
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
SMT, 0612
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Bourns
Construction
Chip
Element Power Dissipation
0.062 W
First Element Resistance
3300 Ω
JESD-609 Code
e0
Manufacturer Series
CAT16
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.062 W
Rated Temperature
70 °C
Resistance
3300 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
CAT16(J4)
Size Code
0612
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CAT16-332J4
    Bourns Inc
    RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP
    VS

Alternate Parts for CAT16-332J4

This table gives cross-reference parts and alternative options found for CAT16-332J4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT16-332J4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCN164ABI332J13 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 3300ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors CAT16-332J4 vs BCN164ABI332J13
CAT16A-332J4LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc CAT16-332J4 vs CAT16A-332J4LF
Part Number Description Manufacturer Compare
BCN164ABI332J13 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 3300ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors CAT16-332J4 vs BCN164ABI332J13
CAT16A-332J4LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc CAT16-332J4 vs CAT16A-332J4LF

Related Parts for CAT16-332J4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT16-332J4 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT16-332J4 by Bourns Inc

  • Please alert me when CAT16-332J4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT16-332J4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT16-332J4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT16-332J4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT16-332J4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT16-332J4 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: