Part Details for CAT16-224J4LFZ1 by Bourns Inc
Overview of CAT16-224J4LFZ1 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT16-224J4LFZ1
CAT16-224J4LFZ1 CAD Models
CAT16-224J4LFZ1 Part Data Attributes
|
CAT16-224J4LFZ1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT16-224J4LFZ1
Bourns Inc
Array/Network Resistor, Isolated, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Element Power Dissipation | 0.062 W | |
First Element Resistance | 220000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CAT16-224J4LFZ1
This table gives cross-reference parts and alternative options found for CAT16-224J4LFZ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT16-224J4LFZ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCN164ABI224J7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 220000ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CAT16-224J4LFZ1 vs BCN164ABI224J7 |
BCN164ABI224J7 | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT electronics / BI Technologies | CAT16-224J4LFZ1 vs BCN164ABI224J7 |
BCN164ABI224J13 | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT electronics / BI Technologies | CAT16-224J4LFZ1 vs BCN164ABI224J13 |
CAT16-224J4 | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | Bourns Inc | CAT16-224J4LFZ1 vs CAT16-224J4 |
BCN164ABI224J13 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 220000ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CAT16-224J4LFZ1 vs BCN164ABI224J13 |
BCN164ABI224J7S | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TT Electronics Resistors | CAT16-224J4LFZ1 vs BCN164ABI224J7S |
EXBV8V224JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CAT16-224J4LFZ1 vs EXBV8V224JV |
NRSN06I4J224TR | Array/Network Resistor, Isolated, 0.0625W, 220000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | NIC Components Corp | CAT16-224J4LFZ1 vs NRSN06I4J224TR |
BCN164ABI224J13S | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TT Electronics Resistors | CAT16-224J4LFZ1 vs BCN164ABI224J13S |
NRSN06I4J224TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | NIC Components Corp | CAT16-224J4LFZ1 vs NRSN06I4J224TRF |