There are no models available for this part yet.
Overview of CAT16-133J4LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CAT16-133J4LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K0123
|
Newark | Res Ntwk, non-Specified,13Kohms,50Wv,5+/-% Tol,-200,200Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns CAT16-133J4LF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0350 | Buy Now | |
DISTI #
CAT16-133J4LF-ND
|
DigiKey | RES ARRAY 4 RES 13K OHM 1206 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0212 | Buy Now | |
DISTI #
CAT16-133J4LF
|
Avnet Americas | Resistor, Array, 13 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-133J4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0199 | Buy Now | |
DISTI #
652-CAT16-133J4LF
|
Mouser Electronics | Resistor Networks & Arrays 13K 5% Concave 4resistors RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now | |
DISTI #
73201595
|
RS | ResArray 4x0603 13k 5% 63mW ConcaveTape & Reel - 7 reel | Bourns CAT16-133J4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0180 / $0.0210 | RFQ | |
Onlinecomponents.com | Res Thick Film Array 13K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0171 / $0.0200 | Buy Now | ||
DISTI #
CAT16-133J4LF
|
Avnet Abacus | Resistor, Array, 13 kOhm, � 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-133J4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Res Thick Film Array 13K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0171 / $0.0200 | Buy Now |
CAD Models for CAT16-133J4LF by Bourns Inc
Part Data Attributes for CAT16-133J4LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Factory Lead Time
|
12 Weeks
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.0625 W
|
First Element Resistance
|
13000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
13000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
13000 Ω
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for CAT16-133J4LF
This table gives cross-reference parts and alternative options found for CAT16-133J4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT16-133J4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXBV8V133JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CAT16-133J4LF vs EXBV8V133JV |
NRSN06I4J133TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | NIC Components Corp | CAT16-133J4LF vs NRSN06I4J133TRF |