There are no models available for this part yet.
Overview of CAT16-122J4 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CAT16-122J4 by Bourns Inc
Part Data Attributes for CAT16-122J4 by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Element Power Dissipation
|
0.062 W
|
First Element Resistance
|
1200 Ω
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
CAT16
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.062 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1200 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Series
|
CAT16(J4)
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for CAT16-122J4
This table gives cross-reference parts and alternative options found for CAT16-122J4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT16-122J4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXBV8V122JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CAT16-122J4 vs EXBV8V122JV |
BCN164ABI122J7 | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT electronics / BI Technologies | CAT16-122J4 vs BCN164ABI122J7 |
BCN164ABI122J13 | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT electronics / BI Technologies | CAT16-122J4 vs BCN164ABI122J13 |
BCN164ABI122J13S | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TT Electronics Resistors | CAT16-122J4 vs BCN164ABI122J13S |
CAT16-122J4LF | Array/Network Resistor, Isolated, 0.062W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Bourns Inc | CAT16-122J4 vs CAT16-122J4LF |
BCN164ABI122J13 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1200ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CAT16-122J4 vs BCN164ABI122J13 |
BCN164ABI122J7S | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TT Electronics Resistors | CAT16-122J4 vs BCN164ABI122J7S |