-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, 0.062W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70276304
|
RS | Resistor, Thick Film, Networks & Arrays,10K Ohm,5%,16 Pin | Bourns CAT16-103J8LF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1990 / $0.2340 | RFQ |
|
Bristol Electronics | Min Qty: 12 | 8854 |
|
$0.1170 / $0.4500 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.062W, 10000OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2506 | 7083 |
|
$0.1500 / $0.6000 | Buy Now |
DISTI #
CAT16-103J8LF
|
Avnet Abacus | Resistor, Array, 10 kOhm, � 5%, 250 mW, 8 Resistors, Isolated, 2406 [6016 Metric], Concave, Surface Mount, Thick Film (Alt: CAT16-103J8LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT16-103J8LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT16-103J8LF
Bourns Inc
Array/Network Resistor, Isolated, 0.062W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2506 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.062 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.062 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 2506 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CAT16-103J8LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT16-103J8LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA03-8C103JH2 | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAT16-103J8LF vs RTA03-8C103JH2 |
RTA03-8C103J | Array/Network Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | Ralec | CAT16-103J8LF vs RTA03-8C103J |
CAT16-103J8 | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0625, CHIP | Bourns Inc | CAT16-103J8LF vs CAT16-103J8 |
RTA03-8C103JTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | Ralec | CAT16-103J8LF vs RTA03-8C103JTP |
RTA03-8C103JTP | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAT16-103J8LF vs RTA03-8C103JTP |
RTA03-8C103JP2 | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | MERITEK Electronics Corporation | CAT16-103J8LF vs RTA03-8C103JP2 |
RTA03-8C103JP3 | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | MERITEK Electronics Corporation | CAT16-103J8LF vs RTA03-8C103JP3 |