CAT16-100J4LF
Bourns Inc
Description: Array/Network Resistor, Isolated, 0.062W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT

Overview of CAT16-100J4LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CAT16-100J4LF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 41R4400
Newark Resistor Array, 1206, 10R, Resistance:10Ohm, Product Range:Cat16 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rating Per Rohs Compliant: Yes |Bourns CAT16-100J4LF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2352
  • 1 $0.1040
$0.1040 Buy Now
DISTI # 02J0981
Newark Resistor, Isolated Resistor Array 4, 10 Ohm 5%, 1206, Resistance:10Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V Rohs Compliant: Yes |Bourns CAT16-100J4LF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0350
  • 10,000 $0.0310
  • 20,000 $0.0260
  • 30,000 $0.0220
$0.0220 / $0.0350 Buy Now
DISTI # 96M0883
Newark Resistor, Isolated Resistor Array 4, 10 Ohm 5%, 1206, Resistance:10Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V Rohs Compliant: Yes |Bourns CAT16-100J4LF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.1020
$0.1020 Buy Now
DISTI # CAT16-100J4LFCT-ND
DigiKey RES ARRAY 4 RES 10 OHM 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 15654
In Stock
  • 1 $0.1000
  • 10 $0.0620
  • 25 $0.0456
  • 50 $0.0354
  • 100 $0.0240
  • 250 $0.0197
  • 500 $0.0157
  • 1,000 $0.0111
  • 5,000 $0.0086
  • 10,000 $0.0077
  • 25,000 $0.0071
  • 50,000 $0.0066
  • 125,000 $0.0065
$0.0065 / $0.1000 Buy Now
DISTI # CAT16-100J4LF
Avnet Americas Resistor, Array, 10 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-100J4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0199
  • 10,000 $0.0069
  • 20,000 $0.0068
  • 30,000 $0.0066
  • 40,000 $0.0065
  • 50,000 $0.0063
  • 500,000 $0.0063
$0.0063 / $0.0199 Buy Now
DISTI # 652-CAT16-100J4LF
Mouser Electronics Resistor Networks & Arrays 10ohm 5% Concave 4resistors RoHS: Compliant 4343
  • 1 $0.1000
  • 10 $0.0360
  • 100 $0.0160
  • 1,000 $0.0120
  • 5,000 $0.0090
  • 10,000 $0.0080
  • 25,000 $0.0070
$0.0070 / $0.1000 Buy Now
DISTI # V36:1790_06245843
Arrow Electronics Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2231 Americas - 10000
  • 5,000 $0.0193
$0.0193 Buy Now
DISTI # V72:2272_06245843
Arrow Electronics Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1933 Container: Cut Strips Americas - 488
  • 1 $0.0430
  • 10 $0.0252
  • 25 $0.0246
  • 100 $0.0220
  • 250 $0.0195
$0.0195 / $0.0430 Buy Now
DISTI # 70155479
RS Resistor, Chip Array,10 Ohms,62 mW,+ 5%,50 V (Max.) | Bourns CAT16-100J4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 5000
  • 5,000 $0.1010
  • 25,000 $0.0930
  • 50,000 $0.0860
  • 500,000 $0.0790
  • 1,250,000 $0.0710
$0.0710 / $0.1010 Buy Now
Onlinecomponents.com Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant 19466 In Stock
  • 5,000 $0.0148
  • 10,000 $0.0105
  • 20,000 $0.0087
  • 40,000 $0.0076
$0.0076 / $0.0148 Buy Now
DISTI # 51499980
Verical Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 1410 Americas - 15000
  • 5,000 $0.0206
  • 10,000 $0.0143
$0.0143 / $0.0206 Buy Now
DISTI # 65158173
Verical Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2231 Americas - 10000
  • 5,000 $0.0193
$0.0193 Buy Now
DISTI # 69267290
Verical Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 1244 Package Multiple: 1 Date Code: 2240 Americas - 4844
  • 1,214 $0.0258
  • 2,000 $0.0255
$0.0255 / $0.0258 Buy Now
Bristol Electronics   2600
RFQ
Bristol Electronics   3600
RFQ
Quest Components Resistor Network, 10 Ohm, 50V, 5±%, 200ppm 2080
  • 1 $0.0375
  • 134 $0.0250
  • 801 $0.0125
$0.0125 / $0.0375 Buy Now
Quest Components Resistor Network, 10 Ohm, 50V, 5±%, 200ppm 3161
  • 1 $0.0735
  • 409 $0.0245
  • 2,042 $0.0147
$0.0147 / $0.0735 Buy Now
DISTI # CAT16-100J4LF
TTI Resistor Networks & Arrays 10ohm 5% Concave 4resistors pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 10000
In Stock
  • 5,000 $0.0089
  • 10,000 $0.0079
  • 20,000 $0.0077
  • 25,000 $0.0069
  • 40,000 $0.0068
  • 50,000 $0.0066
  • 125,000 $0.0064
$0.0064 / $0.0089 Buy Now
Ameya Holding Limited   Min Qty: 500 8300
  • 500 $0.0263
  • 1,000 $0.0258
  • 2,500 $0.0254
$0.0254 / $0.0263 Buy Now
DISTI # SMC-CAT16-100J4LF
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 24575
RFQ
DISTI # CAT16-100J4LF
Avnet Abacus Resistor, Array, 10 Ohm, � 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-100J4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 5000
Buy Now
DISTI # C1S134600143668
Chip1Stop ResArray 4x0603 10R 5% 63mW Concave RoHS: Compliant pbFree: No Container: Cut Tape 4844
  • 50 $0.0289
  • 100 $0.0263
  • 200 $0.0222
  • 500 $0.0213
  • 1,000 $0.0201
  • 2,000 $0.0199
$0.0199 / $0.0289 Buy Now
Master Electronics Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant 19466 In Stock
  • 5,000 $0.0148
  • 10,000 $0.0105
  • 20,000 $0.0087
  • 40,000 $0.0076
$0.0076 / $0.0148 Buy Now
Perfect Parts Corporation   153328
RFQ

CAD Models for CAT16-100J4LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CAT16-100J4LF by Bourns Inc

CAT16-100J4LF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
Element Power Dissipation
0.0625 W
First Element Resistance
10 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
10 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
10 Ω
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CAT16-100J4LF
    Bourns Inc
    Array/Network Resistor, Isolated, 0.062W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CAT16-100J4LF

This table gives cross-reference parts and alternative options found for CAT16-100J4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT16-100J4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRA06P0803100JRT1 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Vishay Intertechnologies CAT16-100J4LF vs CRA06P0803100JRT1
RN164PJ100AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Samsung Electro-Mechanics CAT16-100J4LF vs RN164PJ100AS
EXBV8V100JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components CAT16-100J4LF vs EXBV8V100JV
CAT16A-100J4LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc CAT16-100J4LF vs CAT16A-100J4LF
CRA06P08310R0JTA Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Vishay Intertechnologies CAT16-100J4LF vs CRA06P08310R0JTA
742C083100JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT CTS Corporation CAT16-100J4LF vs 742C083100JP
Part Number Description Manufacturer Compare
EXBV8V100JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components CAT16-100J4LF vs EXBV8V100JV
742C083100JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT CTS Corporation CAT16-100J4LF vs 742C083100JP
CAT16A-100J4LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc CAT16-100J4LF vs CAT16A-100J4LF
RN164PJ100AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Samsung Electro-Mechanics CAT16-100J4LF vs RN164PJ100AS
CRA06P0803100JRT1 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Vishay Intertechnologies CAT16-100J4LF vs CRA06P0803100JRT1
NRSN06I4J100TR Array/Network Resistor, Isolated, 0.0625W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 NIC Components Corp CAT16-100J4LF vs NRSN06I4J100TR

Related Parts for CAT16-100J4LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT16-100J4LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT16-100J4LF by Bourns Inc

  • Please alert me when CAT16-100J4LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT16-100J4LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT16-100J4LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT16-100J4LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT16-100J4LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT16-100J4LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: