Memory
CAT150049SWI-GT3
Description: Supervisor with 4 k SPI Serial EEPROM Memory, SOIC 8, 150 mils, 3000-REEL

Overview of CAT150049SWI-GT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CAT150049SWI-GT3 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 72AK9569
Newark Each |Onsemi CAT150049SWI-GT3 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.0500
  • 500 $0.9740
  • 1,000 $0.8720
  • 2,500 $0.7080
  • 5,000 $0.6850
$0.6850 / $1.0500 Buy Now
Rochester Electronics CAT15004 - Voltage Supervisor With I2C Serial EEPROM ' RoHS: Compliant Status: Obsolete Min Qty: 1 27000
  • 1 $0.7621
  • 25 $0.7469
  • 100 $0.7164
  • 500 $0.6859
  • 1,000 $0.6478
$0.6478 / $0.7621 Buy Now

CAD Models for CAT150049SWI-GT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT150049SWI-GT3 by onsemi

CAT150049SWI-GT3
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
Pin Count
8
Manufacturer Package Code
751BD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
10 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
1
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX1
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.00002 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. CAT150049SWI-GT3
    onsemi
    Supervisor with 4 k SPI Serial EEPROM Memory, SOIC 8, 150 mils, 3000-REEL
    VS

Related Parts for CAT150049SWI-GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT150049SWI-GT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT150049SWI-GT3 by onsemi

  • Please alert me when CAT150049SWI-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT150049SWI-GT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT150049SWI-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT150049SWI-GT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT150049SWI-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT150049SWI-GT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: