Part Details for CAT1232LPR-T13 by Catalyst Semiconductor
Overview of CAT1232LPR-T13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for CAT1232LPR-T13
CAT1232LPR-T13 CAD Models
CAT1232LPR-T13 Part Data Attributes
|
CAT1232LPR-T13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT1232LPR-T13
Catalyst Semiconductor
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +5V | |
Width | 3 mm |
Alternate Parts for CAT1232LPR-T13
This table gives cross-reference parts and alternative options found for CAT1232LPR-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1232LPR-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1232LPR | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT1232LPR-T13 vs CAT1232LPR |
CAT1232LPU-T13 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT1232LPR-T13 vs CAT1232LPU-T13 |
CAT1232LPZ-G | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, GREEN, MSOP-8 | onsemi | CAT1232LPR-T13 vs CAT1232LPZ-G |
CAT1232LPZ | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, GREEN, MSOP-8 | Catalyst Semiconductor | CAT1232LPR-T13 vs CAT1232LPZ |
CAT1232LPZ-T13 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, GREEN, MSOP-8 | onsemi | CAT1232LPR-T13 vs CAT1232LPZ-T13 |
CAT1232LPZ-GT3 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, ROHS COMPLIANT, MS-187, MSOP-16 | Catalyst Semiconductor | CAT1232LPR-T13 vs CAT1232LPZ-GT3 |