Part Details for CAT1162W-30 by Catalyst Semiconductor
Overview of CAT1162W-30 by Catalyst Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT1162W-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CAT1161 - Supervisory Circuit with I2C Serial EEPROM, Precision Reset Controller and Watchdog Timer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 200 |
|
$0.5893 / $0.6933 | Buy Now |
Part Details for CAT1162W-30
CAT1162W-30 CAD Models
CAT1162W-30 Part Data Attributes
|
CAT1162W-30
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT1162W-30
Catalyst Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CAT1162W-30
This table gives cross-reference parts and alternative options found for CAT1162W-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1162W-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT1162J-30 | Catalyst Semiconductor | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 | CAT1162W-30 vs CAT1162J-30 |
CAT1162J-30TE13 | Catalyst Semiconductor | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 | CAT1162W-30 vs CAT1162J-30TE13 |