Power Circuits
CAT1161W-30
Description: Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, SOIC-8

Overview of CAT1161W-30 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CAT1161W-30 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT1161W-30 by Catalyst Semiconductor

CAT1161W-30
Catalyst Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
0.150 INCH, LEAD FREE AND HALOGEN FREE, SOIC-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. CAT1161W-30
    Catalyst Semiconductor
    Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, SOIC-8
    VS

Alternate Parts for CAT1161W-30

This table gives cross-reference parts and alternative options found for CAT1161W-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1161W-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT1161J-30 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 Catalyst Semiconductor CAT1161W-30 vs CAT1161J-30
CAT1161W-30TE13 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT1161W-30 vs CAT1161W-30TE13
Part Number Description Manufacturer Compare
CAT1162WI-25TE13 Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT1161W-30 vs CAT1162WI-25TE13
CAT1162WI-30 Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT1161W-30 vs CAT1162WI-30
CAT1161W-45 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT1161W-30 vs CAT1161W-45
CAT1161WI-25-GT3 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT1161W-30 vs CAT1161WI-25-GT3
CAT1161W-42 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT1161W-30 vs CAT1161W-42
CAT1161WI-30-T3 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT1161W-30 vs CAT1161WI-30-T3
X4163S8I-4.5A 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 Intersil Corporation CAT1161W-30 vs X4163S8I-4.5A
CAT1161JI-25 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 Catalyst Semiconductor CAT1161W-30 vs CAT1161JI-25
CAT1161WI-30TE13 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT1161W-30 vs CAT1161WI-30TE13
CAT1161WI-45-T3 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Rochester Electronics LLC CAT1161W-30 vs CAT1161WI-45-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT1161W-30 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT1161W-30 by Catalyst Semiconductor

  • Please alert me when CAT1161W-30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT1161W-30 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT1161W-30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT1161W-30 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT1161W-30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT1161W-30 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: