Part Details for CAT1161W-28 by Catalyst Semiconductor
Overview of CAT1161W-28 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT1161W-28
CAT1161W-28 CAD Models
CAT1161W-28 Part Data Attributes
|
CAT1161W-28
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT1161W-28
Catalyst Semiconductor
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE AND HALOGEN FREE, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CAT1161W-28
This table gives cross-reference parts and alternative options found for CAT1161W-28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1161W-28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1161JI-30 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT1161W-28 vs CAT1161JI-30 |
CAT1162JI-45TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT1161W-28 vs CAT1162JI-45TE13 |
CAT1162WI-45-T3 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Catalyst Semiconductor | CAT1161W-28 vs CAT1162WI-45-T3 |
CAT25080VI-GT3 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Rochester Electronics LLC | CAT1161W-28 vs CAT25080VI-GT3 |
CAT1162W-42 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT1161W-28 vs CAT1162W-42 |
CAT1161WI-45-T3 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Catalyst Semiconductor | CAT1161W-28 vs CAT1161WI-45-T3 |
CAT1162WI-25-T3 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Catalyst Semiconductor | CAT1161W-28 vs CAT1162WI-25-T3 |
CAT1161WI-25-GT3 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Catalyst Semiconductor | CAT1161W-28 vs CAT1161WI-25-GT3 |
CAT25080LI | EEPROM, 1KX8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT1161W-28 vs CAT25080LI |
CAT1162J-45 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT1161W-28 vs CAT1162J-45 |