Part Details for CAT1026WE-28TE13 by Catalyst Semiconductor
Overview of CAT1026WE-28TE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT1026WE-28TE13
CAT1026WE-28TE13 CAD Models
CAT1026WE-28TE13 Part Data Attributes
|
CAT1026WE-28TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT1026WE-28TE13
Catalyst Semiconductor
Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CAT1026WE-28TE13
This table gives cross-reference parts and alternative options found for CAT1026WE-28TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1026WE-28TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1026WI-28 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT1026WE-28TE13 vs CAT1026WI-28 |
CAT1026JI-45TE13 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | CAT1026WE-28TE13 vs CAT1026JI-45TE13 |
CAT1026JI-28 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT1026WE-28TE13 vs CAT1026JI-28 |
CAT1026WI-45TE13 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT1026WE-28TE13 vs CAT1026WI-45TE13 |
CAT1026JI-28TE13 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT1026WE-28TE13 vs CAT1026JI-28TE13 |
CAT1026WE-28 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT1026WE-28TE13 vs CAT1026WE-28 |
CAT1026JE-45TE13 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT1026WE-28TE13 vs CAT1026JE-45TE13 |
CAT1026JI-45 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | CAT1026WE-28TE13 vs CAT1026JI-45 |
CAT1026JI-45TE13 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT1026WE-28TE13 vs CAT1026JI-45TE13 |
CAT1026WE-45TE13 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | CAT1026WE-28TE13 vs CAT1026WE-45TE13 |