Datasheets
CAT1026RD4A-25TE13 by:

Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, MSOP FOOTPRINT, TDFN-8

Part Details for CAT1026RD4A-25TE13 by Catalyst Semiconductor

Overview of CAT1026RD4A-25TE13 by Catalyst Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage Automotive

Part Details for CAT1026RD4A-25TE13

CAT1026RD4A-25TE13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAT1026RD4A-25TE13 Part Data Attributes

CAT1026RD4A-25TE13 Catalyst Semiconductor
Buy Now Datasheet
Compare Parts:
CAT1026RD4A-25TE13 Catalyst Semiconductor Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, MSOP FOOTPRINT, TDFN-8
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer CATALYST SEMICONDUCTOR INC
Part Package Code DFN
Package Description HVSON,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold YES
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code S-XDSO-N8
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVSON
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm

Alternate Parts for CAT1026RD4A-25TE13

This table gives cross-reference parts and alternative options found for CAT1026RD4A-25TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1026RD4A-25TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAT1026RD4A-25TE13 2-CHANNEL POWER SUPPLY SUPPORT CKT, DSO8, 3 X 3 MM, 0.80 MM HEIGHT, MSOP FOOTPRINT, TDFN-8 onsemi CAT1026RD4A-25TE13 vs CAT1026RD4A-25TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT1026RD4A-25TE13 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT1026RD4A-25TE13 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT1026RD4A-25TE13 would you like to use for your alert(s)?
  • Please alert me when CAT1026RD4A-25TE13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT1026RD4A-25TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT1026RD4A-25TE13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT1026RD4A-25TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT1026RD4A-25TE13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT1026RD4A-25TE13 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: