Part Details for CAT1024ZD4I-30-T2 by Catalyst Semiconductor
Overview of CAT1024ZD4I-30-T2 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT1024ZD4I-30-T2
CAT1024ZD4I-30-T2 CAD Models
CAT1024ZD4I-30-T2 Part Data Attributes
|
CAT1024ZD4I-30-T2
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT1024ZD4I-30-T2
Catalyst Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.075V | |
Width | 3 mm |
Alternate Parts for CAT1024ZD4I-30-T2
This table gives cross-reference parts and alternative options found for CAT1024ZD4I-30-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1024ZD4I-30-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1022ZD4I-45T3 | CPU Supervisor with 2 k EEPROM Memory, TDFN8, 3x3, 3000-REEL | onsemi | CAT1024ZD4I-30-T2 vs CAT1022ZD4I-45T3 |
CAT1021ZD4I-45-T2 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO8, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-8, Power Management Circuit | onsemi | CAT1024ZD4I-30-T2 vs CAT1021ZD4I-45-T2 |
CAT1021ZD4I-42 | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, DSO8, 3 X 3 MM, 0.80 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-229WEEC, TDFN-8, Power Management Circuit | onsemi | CAT1024ZD4I-30-T2 vs CAT1021ZD4I-42 |
CAT1021RD4E-25TE13 | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, DSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN -8, Power Management Circuit | onsemi | CAT1024ZD4I-30-T2 vs CAT1021RD4E-25TE13 |
CAT1021ZD4E-45TE13 | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, DSO8, LEAD AND HALOGEN FREE, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8, Power Management Circuit | onsemi | CAT1024ZD4I-30-T2 vs CAT1021ZD4E-45TE13 |
CAT1025ZD4I-45-T2 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO8, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TDFN-8 | onsemi | CAT1024ZD4I-30-T2 vs CAT1025ZD4I-45-T2 |
CAT1021ZD4I-28 | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, DSO8, 3 X 3 MM, 0.80 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-229WEEC, TDFN-8, Power Management Circuit | onsemi | CAT1024ZD4I-30-T2 vs CAT1021ZD4I-28 |
CAT1021ZD4I-25TE13 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, DSO8, LEAD AND HALOGEN FREE, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | onsemi | CAT1024ZD4I-30-T2 vs CAT1021ZD4I-25TE13 |
CAT1021ZD4I-45TE13 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, DSO8, LEAD AND HALOGEN FREE, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | onsemi | CAT1024ZD4I-30-T2 vs CAT1021ZD4I-45TE13 |
CAT1021ZD4E-42TE13 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, DSO8, LEAD AND HALOGEN FREE, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | onsemi | CAT1024ZD4I-30-T2 vs CAT1021ZD4E-42TE13 |