Part Details for CAT1023YI-30-GT3 by onsemi
Overview of CAT1023YI-30-GT3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Automotive
Part Details for CAT1023YI-30-GT3
CAT1023YI-30-GT3 CAD Models
CAT1023YI-30-GT3 Part Data Attributes
|
CAT1023YI-30-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT1023YI-30-GT3
onsemi
EEPROM Serial 2-Kb CPU Supervisor, TSSOP8, 4.4x3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP8, 4.4x3 | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.075V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for CAT1023YI-30-GT3
This table gives cross-reference parts and alternative options found for CAT1023YI-30-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1023YI-30-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1026UI-28TE13 | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, TSSOP-8, Power Management Circuit | onsemi | CAT1023YI-30-GT3 vs CAT1026UI-28TE13 |
CAT1022YI-30-GT3 | EEPROM Serial 2-Kb CPU Supervisor, TSSOP8, 4.4x3, 3000-REEL | onsemi | CAT1023YI-30-GT3 vs CAT1022YI-30-GT3 |
CAT1026YI-30-T3 | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8, Power Management Circuit | onsemi | CAT1023YI-30-GT3 vs CAT1026YI-30-T3 |
CAT1026YI-28-GT3 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT1023YI-30-GT3 vs CAT1026YI-28-GT3 |
CAT1027YI-28-T3 | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT1023YI-30-GT3 vs CAT1027YI-28-T3 |
CAT1026UI-28TE13 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT1023YI-30-GT3 vs CAT1026UI-28TE13 |
CAT1026YE-28TE13 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | Catalyst Semiconductor | CAT1023YI-30-GT3 vs CAT1026YE-28TE13 |
CAT1021YI-28-GT3 | EEPROM Serial 2-Kb I2C CPU Supervisor, TSSOP8, 4.4x3, 3000-REEL | onsemi | CAT1023YI-30-GT3 vs CAT1021YI-28-GT3 |
CAT1026YE-28 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | onsemi | CAT1023YI-30-GT3 vs CAT1026YE-28 |
CAT1026YI-28 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | Catalyst Semiconductor | CAT1023YI-30-GT3 vs CAT1026YI-28 |