Part Details for CAT1021ZD2I-42TE13 by Catalyst Semiconductor
Overview of CAT1021ZD2I-42TE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT1021ZD2I-42TE13
CAT1021ZD2I-42TE13 CAD Models
CAT1021ZD2I-42TE13 Part Data Attributes
|
CAT1021ZD2I-42TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT1021ZD2I-42TE13
Catalyst Semiconductor
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, LEAD AND HALOGEN FREE, 3 X 4.90 MM, 0.80 MM HEIGHT, MO-229, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for CAT1021ZD2I-42TE13
This table gives cross-reference parts and alternative options found for CAT1021ZD2I-42TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1021ZD2I-42TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1021ZD2I-42TE13 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, DSO8, LEAD AND HALOGEN FREE, 3 X 4.90 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | onsemi | CAT1021ZD2I-42TE13 vs CAT1021ZD2I-42TE13 |
CAT1021RD2I-42 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, DSO8, 3 X 4.90 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | onsemi | CAT1021ZD2I-42TE13 vs CAT1021RD2I-42 |
CAT1021ZD2E-42 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, LEAD AND HALOGEN FREE, 3 X 4.90 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | Catalyst Semiconductor | CAT1021ZD2I-42TE13 vs CAT1021ZD2E-42 |
CAT1021ZD2E-42TE13 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, LEAD AND HALOGEN FREE, 3 X 4.90 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | Catalyst Semiconductor | CAT1021ZD2I-42TE13 vs CAT1021ZD2E-42TE13 |
CAT1021RD2I-42 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, 3 X 4.90 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | Catalyst Semiconductor | CAT1021ZD2I-42TE13 vs CAT1021RD2I-42 |
CAT1021ZD2E-42 | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, DSO8, LEAD AND HALOGEN FREE, 3 X 4.90 MM, 0.80 MM HEIGHT, MO-229, TDFN-8, Power Management Circuit | onsemi | CAT1021ZD2I-42TE13 vs CAT1021ZD2E-42 |
CAT1021RD2E-42TE13 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, 3 X 4.90 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | Catalyst Semiconductor | CAT1021ZD2I-42TE13 vs CAT1021RD2E-42TE13 |
CAT1021ZD2I-42 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, LEAD AND HALOGEN FREE, 3 X 4.90 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | Catalyst Semiconductor | CAT1021ZD2I-42TE13 vs CAT1021ZD2I-42 |
CAT1021ZD2E-42TE13 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, DSO8, LEAD AND HALOGEN FREE, 3 X 4.90 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | onsemi | CAT1021ZD2I-42TE13 vs CAT1021ZD2E-42TE13 |