Part Details for CASSA-18 by L-com Inc
Overview of CASSA-18 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CASSA-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9656
|
Newark | Cable Assy, Slimsata-Sata/Pwr Conn, 18", Connector Type A:Slim Sata 13 Position Receptacle, Connector Type B:Sata 7 Position Receptacle W/Latch, 4 Position Plug Power Connector, Cable Length - Imperial:18", Jacket Color:Black, Red Rohs Compliant: Yes |L-Com CASSA-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4138 |
|
$17.5900 | Buy Now |
DISTI #
5073-CASSA-18-ND
|
DigiKey | CBLSLIM SATA 18"" Min Qty: 1 Lead time: 13 Weeks Container: Bag |
5 In Stock |
|
$14.7203 / $28.4200 | Buy Now |
DISTI #
70589267
|
RS | Power Data Cable, 18", 18 AWG, 7 Pin Sata Connector, Slimline Series | L-com CASSA-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 700 |
|
$17.5900 | Buy Now |
|
Onlinecomponents.com | CBLSLIM SATA 18"" RoHS: Compliant | 0 |
|
$15.2500 / $20.0200 | Buy Now |
DISTI #
77730074
|
Verical | Cable Slim SATA Min Qty: 5 Package Multiple: 1 | Americas - 2104 |
|
$8.7950 / $17.5900 | Buy Now |
DISTI #
CASSA-18
|
L-com US | L-com's CASSA slim SATA cables are now available for slimline SATA drives. These assemblies feature compact power and data connector plugs which directly connect into a slimline data drive and splits into a standard latching SATA cable plus a 4 position power connector. Our quality constructed slim line SATA cables support data transfer rates up to 3 Gbps. Order online today!. Min Qty: 1 Package Multiple: 1 | 2104 |
|
$8.8000 / $17.5900 | Buy Now |
Part Details for CASSA-18
CASSA-18 CAD Models
CASSA-18 Part Data Attributes
|
CASSA-18
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CASSA-18
L-com Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | SATA | |
Connector Side2 | SATA+POWER CONN | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.2032 mm | |
MIL Conformance | NO | |
Wire and Cable Name | COMMUNICATION CABLE |