CAS25F5902CT
Cal-Chip Electronics
Description: Fixed Resistor, 1W, 59000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of CAS25F5902CT by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CAS25F5902CT by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAS25F5902CT by Cal-Chip Electronics

CAS25F5902CT
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
59000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. CAS25F5902CT
    Cal-Chip Electronics
    Fixed Resistor, 1W, 59000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for CAS25F5902CT

This table gives cross-reference parts and alternative options found for CAS25F5902CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS25F5902CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2512-5902-FB101 Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc CAS25F5902CT vs MC2512-5902-FB101
MC2512-5902-FTW Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc CAS25F5902CT vs MC2512-5902-FTW
MC2512-5902-FB101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc CAS25F5902CT vs MC2512-5902-FB101Q
NMCT2512FT59K0 RESISTOR, 1W, 1%, 100ppm, 59000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CAS25F5902CT vs NMCT2512FT59K0
MR25X5902FGL Fixed Resistor, 1W, 59000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Walsin Technology Corporation CAS25F5902CT vs MR25X5902FGL
RMS1WR-59K-F Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, RFE International Inc CAS25F5902CT vs RMS1WR-59K-F
RC2512F5902-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Taitron Components Inc CAS25F5902CT vs RC2512F5902-07-RG70
NMCR2512FT59K0 RES,SMT,THICK FILM,59K OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE SEI Stackpole Electronics Inc CAS25F5902CT vs NMCR2512FT59K0
CR2512T100T59K+-1% Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 1225, Precision Resistive Products Inc CAS25F5902CT vs CR2512T100T59K+-1%
RC2512F5902-07-T70 Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Taitron Components Inc CAS25F5902CT vs RC2512F5902-07-T70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAS25F5902CT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAS25F5902CT by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of CAS25F5902CT would you like to use for your alert(s)?
  • Please alert me when CAS25F5902CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAS25F5902CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAS25F5902CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAS25F5902CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAS25F5902CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAS25F5902CT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: