Part Details for CAS25D2493CT by Cal-Chip Electronics
Overview of CAS25D2493CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAS25D2493CT
CAS25D2493CT CAD Models
CAS25D2493CT Part Data Attributes
|
CAS25D2493CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS25D2493CT
Cal-Chip Electronics
Fixed Resistor, 1W, 249000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CAS25D2493CT
This table gives cross-reference parts and alternative options found for CAS25D2493CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS25D2493CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRC-AS100D2493TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | CAS25D2493CT vs NRC-AS100D2493TRF |
CR2512T100T249K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, 1225, | CAS25D2493CT vs CR2512T100T249K+-0.5% |
RM25D2493CT-X | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CAS25D2493CT vs RM25D2493CT-X |
NRC-AS100D2493TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CAS25D2493CT vs NRC-AS100D2493TRQYF |
RM1WR-249K-D | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | CAS25D2493CT vs RM1WR-249K-D |
RMS1WR-249K-D | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | CAS25D2493CT vs RMS1WR-249K-D |
CR-12DLF--249K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CAS25D2493CT vs CR-12DLF--249K |
RGC2512DTD249K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | CAS25D2493CT vs RGC2512DTD249K |