CAS17C121KAGFC
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1808, CHIP

Overview of CAS17C121KAGFC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CAS17C121KAGFC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71AH0586
Newark Suppression Cap, 120Pf, X1/Y2, 250V, C0G, Capacitance:120Pf, Capacitance Tolerance:± 10%, Suppression Class:X1/Y2, Voltage Rating X:250V, Voltage Rating Y:250V, Capacitor Case/Package:1808 [4520 Metric], Lead Spacing:- Rohs Compliant: Yes |Kemet CAS17C121KAGFC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.9540
  • 2,000 $0.9010
  • 4,000 $0.8130
  • 6,000 $0.7840
  • 10,000 $0.7540
$0.7540 / $0.9540 Buy Now
DISTI # 71AH0585
Newark Suppression Cap, 120Pf, X1/Y2, 250V, C0G, Capacitance:120Pf, Capacitance Tolerance:± 10%, Suppression Class:X1/Y2, Voltage Rating X:250V, Voltage Rating Y:250V, Capacitor Case/Package:1808 [4520 Metric], Lead Spacing:- Rohs Compliant: Yes |Kemet CAS17C121KAGFC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $1.1000
$1.1000 Buy Now
DISTI # 399-CAS17C121KAGFCTR-ND
DigiKey SFTY 1808 120PF X1 250 / Y2 250 Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.7915
$0.7915 Buy Now
DISTI # 80-CAS17C121KAGFC
Mouser Electronics Safety Capacitors 250VAC 120pF C0G 1808 10% X2 RoHS: Compliant 0
  • 1,000 $0.8320
  • 2,000 $0.8020
  • 5,000 $0.7730
  • 10,000 $0.7430
$0.7430 / $0.8320 Order Now
DISTI # 71883247
RS Capacitor, Film, SFTY 1808 120pF X1 250 / Y2 250 C0G, Reel | KEMET CAS17C121KAGFC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $0.8800
  • 2,000 $0.8500
$0.8500 / $0.8800 RFQ
DISTI # CAS17C121KAGFC
Avnet Abacus (Alt: CAS17C121KAGFC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CAS17C121KAGFC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CAS17C121KAGFC by KEMET Corporation

CAS17C121KAGFC
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS: X1/Y2
Capacitance
0.00012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Reference Standard
CAN; CSA; IEC; TUV; UL
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2 mm
Want to compare parts?
  1. CAS17C121KAGFC
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1808, CHIP
    VS

Alternate Parts for CAS17C121KAGFC

This table gives cross-reference parts and alternative options found for CAS17C121KAGFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS17C121KAGFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FH08N121K302BFG Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1808, Prosperity Dielectrics Co Ltd CAS17C121KAGFC vs FH08N121K302BFG
1808YA250121KGRUYX Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1808, CHIP Knowles Capacitors CAS17C121KAGFC vs 1808YA250121KGRUYX
1808YA250121KKRUYX Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1808, CHIP Knowles Capacitors CAS17C121KAGFC vs 1808YA250121KKRUYX
1808YA250121KGRSYS Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1808, CHIP Knowles Capacitors CAS17C121KAGFC vs 1808YA250121KGRSYS
1808YA250121KGRU2X Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1808, CHIP Knowles Capacitors CAS17C121KAGFC vs 1808YA250121KGRU2X
1808YA250121KGTUYX Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1808, CHIP Knowles Capacitors CAS17C121KAGFC vs 1808YA250121KGTUYX
1808JA250121KKTUYS Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1808, CHIP Knowles Capacitors CAS17C121KAGFC vs 1808JA250121KKTUYS
1808YA250121KKTSYS Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1808, CHIP Knowles Capacitors CAS17C121KAGFC vs 1808YA250121KKTSYS
1808JA250121KGRSYS Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1808, CHIP Knowles Capacitors CAS17C121KAGFC vs 1808JA250121KGRSYS
1808JA250121MABSP Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1808, CHIP Knowles Capacitors CAS17C121KAGFC vs 1808JA250121MABSP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAS17C121KAGFC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAS17C121KAGFC by KEMET Corporation

  • Please alert me when CAS17C121KAGFC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAS17C121KAGFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAS17C121KAGFC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAS17C121KAGFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAS17C121KAGFC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAS17C121KAGFC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: