-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1808, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH0559
|
Newark | Suppression Cap, 12Pf, X1/Y2, 250V, C0G, Capacitance:12Pf, Capacitance Tolerance:± 5%, Suppression Class:X1/Y2, Voltage Rating X:250V, Voltage Rating Y:250V, Capacitor Case/Package:1808 [4520 Metric], Lead Spacing:- Rohs Compliant: Yes |Kemet CAS17C120JAGFC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9370 | Buy Now |
DISTI #
71AH0560
|
Newark | Suppression Cap, 12Pf, X1/Y2, 250V, C0G, Capacitance:12Pf, Capacitance Tolerance:± 5%, Suppression Class:X1/Y2, Voltage Rating X:250V, Voltage Rating Y:250V, Capacitor Case/Package:1808 [4520 Metric], Lead Spacing:- Rohs Compliant: Yes |Kemet CAS17C120JAGFC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6450 / $0.7710 | Buy Now |
DISTI #
399-CAS17C120JAGFCTR-ND
|
DigiKey | SFTY 1808 12PF X1 250 / Y2 250 C Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6524 | Buy Now |
DISTI #
80-CAS17C120JAGFC
|
Mouser Electronics | Safety Capacitors 250VAC 12pF C0G 1808 5% X2 RoHS: Compliant | 0 |
|
$0.6350 / $0.6860 | Order Now |
DISTI #
71883170
|
RS | Capacitor, Film, SFTY 1808 12pF X1 250 / Y2 250 C0G, Reel | KEMET CAS17C120JAGFC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $0.7500 | RFQ |
DISTI #
CAS17C120JAGFC
|
Avnet Abacus | (Alt: CAS17C120JAGFC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAS17C120JAGFC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CAS17C120JAGFC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y2 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |